Overview of EP2C8F256I8N by Intel Corporation
The EP2C8F256I8N is a Field Programmable Gate Array (FPGA) designed and manufactured by Intel Corporation. This component features 516 configurable logic blocks (CLBs), operates at a maximum frequency of 402.5 MHz, and contains a total of 8256 logic cells. It is packaged in a plastic lead-free, fine-pitch ball grid array (FBGA-256) with dimensions of 17 mm x 17 mm, and a maximum height of 1.55 mm. The device supports a supply voltage from 1.15 V to 1.25 V, typically at 1.2 V.
This part falls under the subcategory of Field Programmable Gate Arrays in the broader category of Programmable Logic. Important features include a high number of I/O ports (182) and macrocells (8k), making it robust for complex digital circuit designs. This part also requires an additional 3.3 V supply, indicating dual supply needs which is critical for certain applications requiring mixed voltage operations for interface logic.
The device is RoHS compliant and has a moisture sensitivity level of 3, which defines handling and storage conditions. It also abides by the EAR99 category of the Export Administration Regulations (EAR) and is REACH compliant, ensuring it meets major regulatory requirements for environmental and safety standards.
Industry Applications for EP2C8F256I8N
The EP2C8F256I8N, due to its configurability and performance specifications, might potentially fit into various high-demand applications across different industries. Here are possible use cases:
- Telecommunications: This FPGA could potentially be utilized in routing and switching equipment, signal processing, and base station development. The high I/O count and substantial logic cell capacity enable effective management and processing of high-speed data transfers and signal conditioning.
- Industrial Automation: Its ability to handle complex logic designs and multiple input/outputs could make the EP2C8F256I8N ideal for control systems, robotics, and machinery in manufacturing environments.
- Consumer Electronics: FPGAs like the EP2C8F256I8N might potentially be used in smart home devices, entertainment systems, and wearable technology, where adaptable, high-speed processing of inputs and outputs is crucial.
- Computing and Data Storage: With its high clock frequency and logic density, this FPGA could be considered for applications in server infrastructure, network processing units, and high-performance computing scenarios requiring rapid data throughput and concurrency.
Note that these potential industry applications are illustrative and require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Intel Corporation
Intel Corporation is a globally recognized leader in the field of semiconductors, known for their innovation in computing and communications technology segments. In the specific arena of Programmable Logic and Field Programmable Gate Arrays, Intel offers a variety of products including the EP2C8F256I8N. Intel’s FPGA solutions are designed to provide high performance, increased flexibility, and enhanced functional safety in critical applications, making them suitable for a vast array of industries and technological needs.
Where to Find EP2C8F256I8N by Intel Corporation
To purchase the EP2C8F256I8N, it’s recommended to research through Findchips.com where real-time pricing and stock availability from various distributors is provided. Historically, distributors like TME and DigiKey have stocked this part. However, inventory levels fluctuate, and it’s advised to visit findchips.com directly to get current data. Additionally, for those looking for alternatives to the EP2C8F256I8N or other products from different manufacturers, Field Programmable Gate Arrays on Findchips can be a valuable resource.