Overview of EP4CE55F23I7N by Intel Corporation
The EP4CE55F23I7N is a Field Programmable Gate Array (FPGA) that lies within the subcategory of Field Programmable Gate Arrays in the broader category of Programmable Logic. This device features 472.5MHz maximum clock frequency, 55,856 logic cells, and 3,491 Configurable Logic Blocks (CLBs), making it a versatile choice for complex digital circuit designs. The component is packaged in a 484-ball Fine Pitch Ball Grid Array (FBGA) with dimensions of 23 x 23 mm and a pitch of 1 mm. It is characterized by its RoHS compliance, an operating supply voltage ranging from 1.15V to 1.25V, and a tin/silver/copper (Sn/Ag/Cu) terminal finish. Its significant number of I/Os, 324 in total, combined with a maximum operational frequency and its high logic cell count, make this FPGA an excellent option for designs requiring high-speed data processing and flexible interface capabilities.
Industry Applications for EP4CE55F23I7N
As a component designed for programmable logic tasks, the EP4CE55F23I7N by Intel Corporation can potentially cater to a multitude of applications across various industries. However, it’s important to emphasize that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compatibility with industry standards and specific application requirements.
- Industrial Automation: In environments requiring precise control and adaptable functionalities, such as robotics or PLCs, the FPGAs’ ability to be reprogrammed on-the-fly offers a significant advantage. The EP4CE55F23I7N, with its extensive logic cell count and high-speed clock frequency, could potentially handle complex logic operations, real-time processing, and interface implementations necessary in industrial automation systems.
- Computing and Data Storage: For computing applications demanding rapid data processing and high volumes of data throughput, this FPGA’s high I/O count and logic density might offer an efficient solution. Possible use cases include high-performance computing (HPC), data centers, SSD controllers, and network processors, where flexibility and processing capability are paramount.
- Telecommunications: Although not explicitly listed in the possible industry applications, the attributes of the EP4CE55F23I7N suggest it could be beneficial in telecom infrastructure. Its ability to handle high-speed digital signal processing tasks makes it potentially suitable for base station development, network switching, and signal conversion, assuming the component meets the rigorous reliability and longevity standards of the telecom industry.
Note: The suitability of the EP4CE55F23I7N for the mentioned applications relies on specific project requirements and must adhere to relevant regulatory and industry standards.
About Intel Corporation
Intel Corporation is a global leader in computing innovation, manufacturing advanced semiconductor chips, and offering solutions across a range of technology sectors. Within the domain of Programmable Logic, including Field Programmable Gate Arrays, Intel stands out with its comprehensive portfolio. The EP4CE55F23I7N forms part of this impressive lineup, showcasing Intel’s commitment to providing high-performance, customizable logic solutions. Intel’s FPGAs are designed to meet the demanding needs of various applications, offering engineers the flexibility to create sophisticated digital systems that can be tailored and optimized for specific tasks or product requirements.
Where to Find EP4CE55F23I7N by Intel Corporation
For those interested in purchasing or learning more about the EP4CE55F23I7N FPGA by Intel Corporation, findchips.com is an excellent resource. By using the platform, users can view current stock levels, pricing, and availability from various distributors. Historically, the part has been available at distributors including MacroQuest Electronics, Schukat electronic, and DigiKey. While these are prominent distributors, it is essential to visit findchips.com to get the most current information. Furthermore, users can explore other Field Programmable Gate Arrays and programmable logic components offered by Intel Corporation or alternative manufacturers, ensuring they find the best fit for their application needs.