Overview of EPCQ128ASI16N by Intel Corporation
The EPCQ128ASI16N is a high-performance, serial flash memory device manufactured by Intel Corporation. This component is defined by its memory circuit feature, incorporating CMOS technology within a SOIC-16 (Small Outline Integrated Circuit) package. As a part of the flash memories category, this device boasts a significant memory density of 134,217,728 bits, organized as 16Mx8, making it suitable for storing large amounts of data in a small physical footprint.
Introduced to the market on August 4, 2017, the EPCQ128ASI16N supports a maximum clock frequency of 100 MHz, ensuring swift data transfer speeds which are crucial for high-speed applications. Its synchronous operating mode, combined with a supply voltage range from 2.7V to 3.6V and operational temperatures between -40°C and 85°C, makes it versatile for various industrial environments. Additionally, being RoHS compliant and featuring a Matte Tin (Sn) – annealed terminal finish, it adheres to stringent environmental and safety standards.
Industry Applications for EPCQ128ASI16N
This memory component could potentially benefit a wide range of industries due to its robustness and high data retention time of a minimum of 20 years. Here are several use cases where the EPCQ128ASI16N may be suitable:
- Education and Research: For high-speed data logging in scientific experiments or as part of educational kits requiring reliable memory storage.
- Industrial Automation: Its high memory density and durability make it ideal for sophisticated control systems, data acquisition units, and machinery programming.
- Transportation and Logistics: Can be utilized in systems requiring data tracking, such as inventory management systems or vehicle navigation and tracking systems, where long-term memory retention is crucial.
- Automotive: Suitable for use in advanced driver-assistance systems (ADAS), infotainment systems, and other automotive electronics requiring high-speed memory access.
- Robotics and Drones: In robots and drones, the EPCQ128ASI16N can store firmware, navigational data, or operational scripts, benefiting from its speedy data transfer capabilities and robustness in varying conditions.
Its parallel/serial configuration, alongside the three-state output characteristics, can also make it a choice part for applications requiring flexible integration into a variety of system designs.
About Intel Corporation
Intel Corporation, a leader in the development of semiconductor chips, has an extensive track record in creating cutting-edge memory products, including a broad range of flash memories like the EPCQ128ASI16N. Intel is renowned for its commitment to quality, innovation, and manufacturing excellence. In the realm of memory specifically, Intel offers various flash memory solutions designed to meet the demands of a myriad of applications, ranging from consumer electronics to sophisticated industrial systems. The EPCQ128ASI16N exemplifies Intel’s expertise in crafting memory solutions that provide high capacity, durability, and speed for complex applications.
Where to Find EPCQ128ASI16N by Intel Corporation
To secure the EPCQ128ASI16N for your applications, it’s recommended to consult the comprehensive listings on findchips.com. For those looking for specific features or alternate parts, exploring the Flash Memories category may provide valuable alternatives. Although Win Source Electronics and DigiKey have historically stocked this part, availability can fluctuate. Thus, checking current stock levels and pricing directly on Findchips is advised for the most up-to-date information.