Overview of EPCQ64ASI16N by Intel Corporation
The EPCQ64ASI16N by Intel Corporation is a sophisticated Memory Circuit component, designed with state-of-the-art CMOS technology and featured in a PDSO16, SOIC-16 package. This part is among the flash memories category, with a significant memory density of 67108864 bit, structured as 8 million words by 8 bits. This specific configuration aligns it with high-speed, efficient data storage and transfer needs. The part’s highlight includes a maximum clock frequency of 100 MHz, enabling swift data access and processing capabilities which are crucial for applications requiring rapid data retrieval and storage. Its introduction to the market was on August 4, 2017, marking it as a relatively new entry into Intel’s robust portfolio of memory technologies. The component is designed for serial interface, providing an elegant solution for systems with limited space that still require high-density memory. The part also boasts an industrial temperature rating from -40°C to 85°C, making it versatile for a wide range of environmental conditions.
Industry Applications for EPCQ64ASI16N
The EPCQ64ASI16N by Intel Corporation has potential applications across various sectors due to its high memory density, speed, and serial interface design. Key applications may include:
- Consumer electronics, where it may be utilized in devices like smart TVs, gaming consoles, and other high-performance gadgets that require extensive data storage and fast access times.
- Internet of Things (IoT), potentially serving as data storage in IoT devices which require efficient, compact memory solutions for data logging, device configurations, or as firmware storage.
- Computing and Data Storage, where its fast access times and high density make it suitable for use in computers, servers, and large-scale storage systems that demand rapid data retrieval and storage capabilities.
- Automotive systems, where the industrial temperature range and reliability might be exploited in applications ranging from in-vehicle infotainment to advanced driver assistance systems (ADAS).
These applications benefit from the part’s robust design, including its moisture sensitivity level of 3, which ensures durability under various environmental conditions, and the NOR type flash which is known for its reliability and endurance.
About Intel Corporation
Intel Corporation is a worldwide leader in computing innovation, including the development of memory technologies such as Flash Memories. Intel’s memory products, including the EPCQ64ASI16N, are known for their quality, reliability, and cutting-edge technology. Intel’s portfolio in the memory sector covers a wide array of products designed for a variety of applications, from consumer electronics to sophisticated computing and industrial systems. Their commitment to innovation ensures that their memory solutions, including flash memories, are always at the forefront of technology, offering high performance, durability, and efficiency.
Where to Find EPCQ64ASI16N by Intel Corporation
To secure the EPCQ64ASI16N flash memory for your application, your best start is at findchips.com. Here, you can also find alternate parts within the Flash Memories category that might be offered by Intel Corporation or other manufacturers. Historically, distributors such as DigiKey, Bristol Electronics, and Win Source Electronics have carried this component. However, inventory and distributor availability can vary, so visiting findchips.com will provide the most current stock levels and pricing.