Overview of EPM240T100C5N by Intel Corporation
The EPM240T100C5N is a Flash Programmable Logic Device (PLD) developed by Intel Corporation. This electronic component highlights a programmable logic structure, designed to support a variety of digital logic circuits through in-system programmability. Boasting a quick propagation delay of just 7.5 ns and equipped with 192 macro cells, the device encapsulates high-performance capabilities suitable for rapid digital processing tasks. This PLD operates efficiently with a supply voltage range from 2.375V to 2.625V, indicating its low-power consumption profile. Additionally, it’s compliant with important industry standards such as RoHS, indicating its production with restricted hazardous substances, aligns with REACH compliance, and falls under the “EAR99” category of the Export Administration Regulations (ECCN code).
Manufactured in a compact, square, thin-profile 100-pin TQFP (Thin Quad Flat Package), the EPM240T100C5N measures 14mm on each side, with a fine pitch of 0.50mm, and supports surface mounting technology (SMT). This component’s suitability for high-density board layouts is further underscored by its maximum operating temperature of 85°C and its Moisture Sensitivity Level 3 classification, enabling resilience in varied environmental conditions. The inclusion of JTAG Boundary Scan Test (BST) feature affirms its ease of integration and testing within complex systems.
Industry Applications for EPM240T100C5N
- The education and research sector might find the EPM240T100C5N suitable for developing and testing digital circuits due to its in-system programmability and quick propagation delay, enhancing learning and innovation in digital electronics.
- Within computing and data storage applications, the high-speed, low-power characteristics of this PLD could potentially streamline the processing of digital data, making it ideal for SSD controllers, custom computing machines, and data encryption devices.
- For telecommunications infrastructure, the device’s 80 I/O lines and fast logic implementation capabilities may be suitable for signal processing, network equipment, and communications protocols development, ensuring efficient data exchange.
- Additional sectors such as automotive electronics, smart home devices, and industrial automation systems could also leverage the programmable flexibility and performance efficiency of the EPM240T100C5N for control units, interface modules, and custom logic solutions.
About Intel Corporation
Intel Corporation, a leading global technology company, is renowned for its significant contributions to semiconductor innovation, particularly within Programmable Logic Devices (PLDs). Intel’s portfolio of programmable solutions, including the EPM240T100C5N, reflects their commitment to providing high-performance, multifunctional components. These devices are designed to offer flexible, efficient solutions for a wide range of applications, from embedded systems to large-scale computing infrastructures. Intel’s mastery in integrating advanced technology into their PLDs—coupled with their emphasis on reliability and efficiency—solidifies their reputation as a top choice for designers and engineers looking for programmable logic solutions.
Where to Find EPM240T100C5N by Intel Corporation
To source the EPM240T100C5N, it’s recommended to search through findchips.com, where you can compare current stock levels and pricing from various distributors. This device has historically been available from distributors such as Chip 1 Exchange, Velocity Electronics, Sensible Micro Corporation, Quest Components, and DigiKey. However, inventory levels fluctuate, and for the most current availability and competitive pricing, visiting findchips.com is advisable. Additionally, for those seeking alternate parts or perhaps components with similar functionalities, the Programmable Logic Devices section on findchips.com offers a broad range of options from Intel Corporation and other manufacturers.