Overview of EPM240T100I5N by Intel Corporation
The EPM240T100I5N is a Complex Programmable Logic Device (CPLD) characterized by its Flash PLD technology and a propagation delay of 7.5 ns. Manufactured by Intel, this component provides a robust option for designs requiring quick and flexible logic customization. It comes in a TQFP-100 package measuring 14×14 mm with a fine pitch of 0.50mm and is lead-free, making it compliant with current environmental standards like RoHS. The EPM240T100I5N operates with a clock frequency up to 166.6 MHz and supports in-system programmability, facilitating easy changes to logic functions post-deployment.
This component boasts 192 macro cells, 80 I/O lines, and is notable for operating at both 3.3V and 2.5V, thus providing an adaptable power profile suitable for various digital working environments. Additionally, it supports JTAG boundary scan test (BST), enhancing its manufacturability and field reparability by allowing convenient testing for production faults.
Focusing on reliability, Intel specifies an operating temperature range from -40 °C to 100 °C for the EPM240T100I5N, ensuring performance across diverse environmental conditions. The Surface Mount package aids streamlined assembly processes, thereby easing integration into more compact and sophisticated electronic assemblies.
Industry Applications for EPM240T100I5N
The versatile configuration and high performance of the EPM240T100I5N make it a fit for various industry applications, especially where rapid prototyping or multiple reconfigurations are fundamental. Here are some potential applications for this part:
- Education and Research: In educational settings, the ability of EPM240T100I5N to be in-system programmable potentially supports learning environments oriented towards digital design and electronics. Labs could use these CPLDs to teach logic design, allowing students to experiment with and optimize their digital circuits dynamically.
- Computing and Data Storage: The high IO count and flexibility could make it suitable for control applications within data storage systems where handling a considerable number of inputs and outputs is required. Additionally, its high operating frequency complements applications demanding quick data processing and throughput.
- Telecommunications: Telecommunication systems that require high-speed and reliable digital logic to manage data flow might benefit from the EPM240T100I5N’s capabilities. Its programmability features potentially support the customization needed for signal processing and switching tasks within communication infrastructure.
Note that while these examples illustrate possible use cases for the EPM240T100I5N, they should be conceptual/illustrative and require analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application needs.
About Intel Corporation
Intel Corporation is highly regarded in the electronic components industry, particularly known for its innovations in microprocessors and semiconductor technologies. Within the realm of Programmable Logic Devices, Intel brings high-quality, reliable products like EPM240T100I5N and its variants, leveraging advanced technologies and fabrication facilities to cater to both high-performance computing and standard consumer electronics.
Intel’s offerings in Programmable Logic include a broad spectrum of products designed to satisfy diverse market needs, from simple glue logic applications to complex interface bridging solutions. Intel’s commitment to quality and performance helps ensure that their CPLDs and other programmable solutions provide dependable and efficient service in varied applications.
Where to Find EPM240T100I5N by Intel Corporation
To procure the EPM240T100I5N, we recommend researching on findchips.com. On this platform, you can find up-to-date information on stock availability and pricing from various distributors. Historically, distributors such as Win Source Electronics, MacroQuest Electronics, Chip 1 Exchange, Sensible Micro Corporation, and DigiKey have been known to stock this part. However, it is important to check findchips.com for current stock levels and purchasing options.
For alternate parts in the Programmable Logic Devices category that may be offered by Intel Corporation or other brands, referencing the aforementioned category link can provide additional options that suit specific requirements.