Overview of EPM3032ATC44-10N by Intel Corporation
The EPM3032ATC44-10N, produced by Intel Corporation, is an EE PLD (Electrically Erasable Programmable Logic Device) within the CPLD (Complex Programmable Logic Device) category, specifically from the MAX® 3000A family. It supports a logic gate density of 600 gates with 32 macro cells, operating at a clock frequency of up to 103.1 MHz. This component operates on a 3.3V supply voltage and comes in a 44-pin TQFP (Thin Quad Flat Pack) configuration. It also boasts a propagation delay of 10 ns, which facilitates rapid response times for high-speed digital circuits.
The EPM3032ATC44-10N offers features such as in-system programmability, indicating flexibility in programming after manufacturing which is essential for rapid prototyping and modifications. Its design in a compact 10mm square package with a height max of 1.27 mm suits it for space-constrained applications. Equipped with 34 I/O lines, it provides ample connectivity for various digital functions in complex systems. The device is designed with CMOS technology, promising low power consumption which is crucial for energy-sensitive projects. Additionally, it complies with RoHS and REACH, adhering to environmental and safety standards globally.
Industry Applications for EPM3032ATC44-10N
The EPM3032ATC44-10N’s advanced architecture and flexible programming capabilities make it suitable for various applications across a wide range of industries. Here are some potential applications, noting that these require detailed analysis and verification by engineering teams:
- Industrial Automation: With its high logic capacity and in-system programmability, the EPM3032ATC44-10N could potentially be used in the development of control systems, sensors, and automated machinery. Its high-speed performance and low power consumption make it ideal for complex industrial applications that demand reliability and efficiency.
- Telecommunications: This CPLD can be used in communication equipment where programmable logic is needed for signal processing, interfacing, or protocol conversion. Its high I/O pin count and fast clock speed might support the high data rates required in modern communication systems.
- Consumer Electronics: The device could find applications in consumer electronics where compact size and low power consumption are crucial. Examples include handheld devices, gaming consoles, and advanced wearables. The CPLD’s configurability allows for tailor-made logic functions that can enhance the feature set of consumer gadgets.
- Automotive: Given its operational temperature range up to 70°C and low power usage, the EPM3032ATC44-10N could potentially be used in automotive applications like engine control units, infotainment systems, or advanced driver-assistance systems (ADAS), among others. Its durability and fast processing capabilities make it well-suited for the demanding automotive environment.
Note: These use cases are suggested based on the product’s features and part attributes but need to be carefully evaluated by design teams for specific applications.
About Intel Corporation
Intel Corporation, a leader in the semiconductor industry, has long been at the forefront of innovation in programmable logic and general computing technologies. The company has a robust portfolio of Programmable Logic Devices alongside its well-known microprocessor lines. Intel’s PLDs, including the EPM3032ATC44-10N and other devices in the MAX® series, offer high performance, flexibility, and reliability for a range of applications. Intel’s commitment to technology leadership is demonstrated in its continuous efforts to advance the state of the art in PLDs, making it a preferred source for engineering solutions.
Where to Find EPM3032ATC44-10N by Intel Corporation
To procure the EPM3032ATC44-10N for your engineering or manufacturing needs, it is recommended to start your search at findchips.com. On this platform, you’ll find comprehensive listings that include current stock levels, pricing, and availability from various distributors. For sourcing alternate parts to the EPM3032ATC44-10N that might be offered by Intel Corporation or other manufacturers, exploring the Programmable Logic Devices category can provide valuable options.
Historically, distributors such as Verical and Arrow Electronics have carried this part. However, to obtain the latest inventory data and secure the best possible deal, it’s crucial to visit findchips.com. The website offers real-time information from a wide array of distributors, ensuring you have the most current data at your fingertips for making informed purchasing decisions.