ERJ3EKF1002V by Panasonic Electronic Components

Overview of ERJ3EKF1002V by Panasonic Electronic Components

The ERJ3EKF1002V is a fixed resistor known for its adaptability in various electronic applications. Manufactured by Panasonic Electronic Components, this component features a metal glaze/thick film construction, which enhances its performance in diverse environments. With a resistance value of 10,000 ohms (10K), it offers excellent precision with a tolerance of 1%. The rated power dissipation is 0.1 watts, making it suitable for low-power applications.

This component operates effectively under a voltage of 75 volts and is rated for an operating temperature range of -55 °C to 155 °C, demonstrating its reliability in extreme conditions. The resistor’s temperature coefficient of 100 ppm/°C indicates minimal resistance change with temperature fluctuations, making it a potentially reliable choice for critical circuits. The dimensions of the ERJ3EKF1002V measure 0603, specifically packaged in a rectangular shape, ideal for surface-mount technology (SMT) applications.

Additionally, the component complies with environmentally-friendly standards such as RoHS and is Pb-free. The part is categorized as active within the lifecycle of electronic components and adheres to IEC60115-8 for precision resistors. Its structure features two terminals with a matte tin over nickel finish, ensuring robust connections in various assembly processes.

Industry Applications for ERJ3EKF1002V

Given the specifications and characteristics of the ERJ3EKF1002V, this fixed resistor might find applications in several industries. Here are some potential use cases:

  • Education and Research: In laboratory setups, the precision and reliability of the ERJ3EKF1002V could make it suitable for prototyping and testing. It might be used in experimental circuits where stable performance is essential, such as in sensors or signal processing devices.
  • Energy and Power Systems: The temperature tolerance and precision specifications of this resistor could support energy monitoring systems, power management circuits, or even renewable energy systems. It may help in applications that require accurate current sensing where minimal thermal drift is desirable.
  • Renewable Energy: In solar inverters and wind turbine controllers, the ERJ3EKF1002V might potentially be integrated to regulate and manage voltage levels effectively. The high operational voltage rating could support various energy management interfaces.

It’s important to note that these potential industry applications are only conceptual and illustrative. All applications require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Panasonic Electronic Components

Panasonic Electronic Components has a long history of producing reliable electronic components, particularly in the field of resistors. The company’s focus on innovation is evident in their extensive range of products, including the ERJ3EKF1002V, which falls under the metal glaze/thick film resistor category. Panasonic is known for maintaining rigorous quality standards, and components like the ERJ3EKF1002V exemplify their commitment to providing precision resistors that meet diverse industrial needs.

The company also manufactures similar components that emphasize similar characteristics such as tolerance, power ratings, and environmental compliance. Their broad portfolio supports a variety of applications from consumer electronics to industrial machinery, making them a critical player in the global electronic components market.

Research Price and Stock for ERJ3EKF1002V by Panasonic Electronic Components on Findchips.com

For engineers and procurement professionals looking to acquire the ERJ3EKF1002V, it is advisable to research current stock and pricing on Findchips. This platform provides comprehensive data regarding availability, allowing users to compare prices across various distributors, including New Advantage Corporation, LCSC, Avnet Abacus, and Future Electronics. Note that these distributors may have variable stock levels, hence visiting Findchips will provide the most accurate information.

Additionally, users can explore alternate parts within the subcategory of Metal Glaze/Thick Film Resistors, which may also suit their applications. This can aid in identifying suitable substitutes if stock levels are low for the ERJ3EKF1002V.

Compare pricing for ERJ3EKF1002V and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com