ERJ3EKF1003V by Panasonic Electronic Components

Overview of ERJ3EKF1003V by Panasonic Electronic Components

The ERJ3EKF1003V is a fixed resistor characterized by its thick film, metal glaze elements, with a resistance value of 100,000 ohms. This component features a power rating of 0.1 watts and an operational voltage rating up to 75 volts. Its resistance tolerance is within ±1%, and it includes a temperature coefficient of 100 ppm/°C, making it highly consistent over varying temperatures. Manufactured by Panasonic, the ERJ3EKF1003V is a part of the ERJ3EK Series, promising robustness and precision in a compact surface mount (SMT) form factor – specifically, an 0603 [1608 Metric] chip size.

Incorporating lead-free and RoHS-compliant materials, this resistor aligns with current environmental standards such as REACH. It’s structured in a rectangular package and employed mainly in surface-mounted technology (SMT) settings, offering ease of integration into various electronic assemblies. The resistor assures quality as indicated by the reference standard AEC-Q200, which denotes its suitability for automotive applications, though it can be utilized across a broad spectrum of industries due to its general-purpose nature.

Industry Applications for ERJ3EKF1003V

The ERJ3EKF1003V might find application within a variety of sectors owing to its general component attributes. Below are potential industries and applications:

  • Education and Research: In educational and research settings, this resistor could potentially be used in teaching about circuit design or in the development of experimental electronics. The precise tolerance and reliable temperature coefficient make it suitable for sensitive applications where accuracy is crucial.
  • Energy and Power Systems: Within power systems, having components that can withstand variable temperatures and pressures is essential. The ERJ3EKF1003V could be potentially used for managing voltage and current within control circuits, renewable energy converters, and other infrastructural electronics.
  • Renewable Energy: This resistor may be used in the circuitry of devices like solar inverters or wind turbine controllers, which require reliable and resilient electronic components. The robust environmental compliance and resistance stability across a broad range of temperatures make it an advantageous option for harsh outdoor or varying operational climates.

Note: These potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams concerning specific industry standards and application requirements.

About Panasonic Electronic Components

Panasonic is a leading manufacturer of electronic components including Metal Glaze/Thick Film Resistors. The company offers a wide array of products that often find applications across diverse industries due to their reliability and innovative design. The ERJ3EKF1003V is just one example of Panasonic’s expertise in resistor technology. This part reflects the company’s commitment to quality, encompassing essential features such as precision, environmental compliance, and durability that are representative of the larger ERJ series. Panasonic’s continuous investment in research and development ensures that its components remain at the forefront of electronic design, suitable for the rigorous demands of modern applications.

Where to Find ERJ3EKF1003V by Panasonic Electronic Components

To purchase the ERJ3EKF1003V, a visit to findchips.com is recommended. This platform will provide up-to-date information on stock levels and pricing from various distributors. Historically, distributors such as LCSC, Chip1Stop, and Future Electronics have carried this part, but availability can vary. Through findchips.com, it’s also possible to explore alternative parts within the Metal Glaze/Thick Film Resistors category that might suit different specifications for specific applications.

Compare pricing for ERJ3EKF1003V and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com