ERM5-020-02.0-L-DV-P-TR by Samtec Inc

Overview of ERM5-020-02.0-L-DV-P-TR by Samtec Inc.

The ERM5-020-02.0-L-DV-P-TR, manufactured by Samtec Inc., is a board stacking connector specifically designed for mezzanine applications. This connector is a header with 40 positions arranged in two rows, featuring a pitch spacing of 0.5mm. The component utilizes surface mount technology for mounting, and the contacts are made from phosphor bronze, which is known for its resilience and conductivity. The connector is part of the Erm5 series, which indicates a family of components designed for similar applications.

The connector is ROHS compliant, ensuring it meets the European Union’s restrictions on hazardous substances. Its design incorporates features like a rectangular contact pattern and centronic contact style, which are suitable for high-density packaging. Notably, the ERM5-020-02.0-L-DV-P-TR includes a liquid crystal polymer insulator, contributing to its durability and performance under a range of environmental conditions. With an operating temperature range from -55 °C to 125 °C, this connector is capable of handling extreme conditions, making it versatile for various technological applications.

Industry Applications for ERM5-020-02.0-L-DV-P-TR

The ERM5-020-02.0-L-DV-P-TR could potentially be suited for various applications across multiple industries. This versatility is largely due to its technical attributes such as high-density connectivity, temperature resilience, and surface mount capability. Here are some conceptual industry applications:

  • Telecommunications: This industry often requires components capable of operating in a broad range of temperatures and handling multiple connect-disconnect cycles. With its high endurance and temperature range, the ERM5-020-02.0-L-DV-P-TR might be used in devices that require reliable, high-speed data transmission.
  • Consumer Electronics: Devices such as smartphones, laptops, and tablets could potentially incorporate this connector for internal board-to-board connections given its compact design and surface mount capability.
  • Computing and Data Storage: Servers and storage systems require components that not only support high speed and high-density connections but are also durable and reliable. The phosphor bronze contacts and the liquid crystal polymer insulator might make the ERM5-020-02.0-L-DV-P-TR suitable for such applications.
  • Industrial Automation: The robustness offered by the high operating temperature range and durability makes it a potential candidate for sensors and controllers used in harsh industrial environments.

It’s important to note these are only potential use cases. Actual application must be verified by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Samtec Inc.

Samtec Inc. is well-established in the production of a wide array of connector technologies, including a significant portfolio in Headers and Edge Type Connectors. The company is known for its robust product range tailored to meet the demands across various sectors including telecommunications, computing, and industrial applications. Their ERM5 series, including the ERM5-020-02.0-L-DV-P-TR, is specifically designed to offer high-density connections with reliability and flexibility for board-to-board interfaces, making Samtec a notable player in connector solutions catering to complex electronic architectures.

Where to Find ERM5-020-02.0-L-DV-P-TR by Samtec Inc

To purchase the ERM5-020-02.0-L-DV-P-TR, consider visiting the findchips.com platform. Here, you can check current stock levels and pricing from various distributors. Historically, this part has been available from distributors like Samtec, Master Electronics, and Mouser Electronics. However, for the most accurate availability and competitive pricing, reviewing this on findchips.com is recommended. Moreover, by exploring the Headers and Edge Type Connectors section, you can also find alternative parts offered by Samtec Inc or other manufacturers.

Compare pricing for ERM5-020-02.0-L-DV-P-TR and other Headers and Edge Type Connectors at findchips.com