Overview of ES-2200-T311-020C by TE Connectivity
The ES-2200-T311-020C by TE Connectivity is a specialized emergency stop (E-Stop) switch designed to ensure safety and reliability in various applications. This part features a 3PDT (Triple Pole Double Throw) contact configuration with a contact current maximum of 8A and a nominal contact voltage of 24VDC. Its distinct design supports a maximum contact voltage of up to 32VDC. The switch operation is maintained, meaning it requires manual intervention (such as a twist or pull action) to reset to its default state, ensuring the safety mechanism is deliberately engaged. A notable physical characteristic is its actuator color, which is red, a universal color for emergency stop functions, enhancing visibility and intuitiveness in critical situations. The switch is designed for panel mounting and utilizes solder terminals for connection, intending for a secure and lasting installation. While it is not RoHS compliant, indicating it may contain substances restricted under certain environmental standards, it plays a crucial role in applications demanding high reliability under emergency conditions.
Industry Applications for ES-2200-T311-020C
The ES-2200-T311-020C’s design and functionality make it suitable for a broad range of applications. While specific uses will depend on project requirements and compliance with industry standards, here are several potential applications:
- Space Technology: Considering its high contact voltage and current specifications, this switch could potentially be used in satellite deployment mechanisms or as a safety switch in ground control equipment. The robustness needed in the harsh conditions of space aligns with the switch’s design characteristics.
- Environmental Monitoring Systems: Systems that monitor environmental data in remote or harsh environments might incorporate this switch as a safety shutoff to protect both the device and data integrity under hazardous conditions.
- Internet of Things (IoT) and Smart Cities Applications: IoT devices, especially those involved in critical infrastructure in smart cities, could utilize this switch for emergency power-down or reset functionalities. The maintainable switch operation ensures that devices are only reset or turned off deliberately, preventing accidental disruptions.
- Agriculture Technology: Automated agricultural equipment and machinery could implement this E-Stop switch to halt operations immediately in an emergency, protecting the operator and crops from potential harm. This is particularly useful in automated or remotely controlled machinery.
- Consumer Electronics: While not primarily targeted, specialized consumer devices, especially those involving physical interaction or movement, might benefit from the inclusion of an emergency stop feature for user safety.
Please note these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in the field of electronic components, including an extensive range of switches. Their portfolio encompasses a variety of Special Switches, with the ES-2200-T311-020C being a notable example within this category. TE Connectivity is renowned for its commitment to quality, reliability, and innovation. The company’s products are designed to withstand challenging conditions while providing dependable performance. In the domain of switches, TE Connectivity offers products ranging from basic tactile switches to complex, mission-critical E-Stop switches like the ES-2200-T311-020C. Their experience and expertise in manufacturing components that meet rigorous industry standards make them a preferred choice for engineers and procurement specialists across various sectors.
Where to Find ES-2200-T311-020C by TE Connectivity
To find the ES-2200-T311-020C, our site findchips.com offers comprehensive information on availability and pricing from various distributors. While this part has previously been available from distributors such as TTI, Onlinecomponents.com, Mouser Electronics, DigiKey, and Newark, inventory levels and pricing can fluctuate. Therefore, it is advisable to visit findchips.com to get the most current stock levels and competitive pricing information. For those looking for alternatives or similar parts from TE Connectivity or other manufacturers within the category of Special Switches, our site provides a tailored search feature that helps locate the exact specifications required for your project or application needs.