ESD112B102ELE6327XTMA1 by Infineon Technologies AG

Overview of ESD112B102ELE6327XTMA1 by Infineon Technologies AG

The ESD112B102ELE6327XTMA1 by Infineon Technologies AG is classified within the Transient Suppressors subcategory of Diodes. This TVS (Transient Voltage Suppressor) Diode, featuring a reverse stand-off voltage of 5.3V and a maximum clamping voltage of 21V, is designed for bidirectional operation. The component is constructed using Silicon within a green, plastic TSLP-2-20 package, containing 2 pins. Rohs compliant, indicating its production follows restrictive measures on certain hazardous substances in electrical and electronic equipment.

With features including a minimum breakdown voltage of 7V and operating temperatures ranging from -55 °C to 125 °C, the ESD112B102ELE6327XTMA1 is optimized for high-performance reliability in a wide range of environmental conditions. Its bidirectional polarity and avalanche diode technology make it especially suitable for protecting circuits from electrostatic discharges. The part’s moisture sensitivity level 1 underscores its robustness and longevity in various applications. Additionally, the package is characterized by a small form factor, making it ideal for compact electronic assemblies, and supports surface mounting, facilitating integration into modern electronic devices.

Industry Applications for ESD112B102ELE6327XTMA1

The ESD112B102ELE6327XTMA1, with its specific features, might potentially be used across a broad spectrum of industries. The possibilities for application include, but are not limited to:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops could benefit from this part’s protection capabilities, helping to safeguard against damage from electrostatic discharges encountered during everyday use. The component’s compact size and bidirectional functionality make it especially suitable for small, sensitive electronic circuits found in these devices.
  • Industrial Automation: Automated machinery and control systems often operate in environments where electrical noise and the risk of ESD events are significant. The ESD112B102ELE6327XTMA1 could potentially be integrated into such systems to protect sensitive control logic and communication interfaces.
  • Telecommunications: Networking equipment, including routers, switches, and base stations, might incorporate this TVS diode for protection against ESD that could be induced on communication lines, especially in areas prone to electrical storms or in installations where cables run significant outdoor distances.
  • Internet of Things (IoT) Devices: IoT devices, which are often deployed in a wide range of environments, could benefit from the robust protection offered by the ESD112B102ELE6327XTMA1. From smart home gadgets to industrial sensors, ensuring device longevity and reliability is crucial.

Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a key player in the semiconductor industry, specializing in various electronic components, including a significant lineup of Transient Suppressors. Their portfolio extends broadly into different categories of diodes, offering solutions that are integral to modern electronics. Infineon’s range of Transient Voltage Suppressor (TVS) diodes, including the ESD112B102ELE6327XTMA1, are designed to provide efficient and reliable protection against voltage spikes and electrostatic discharge, which are critical for the longevity and reliability of electronic devices.

The company is known for its commitment to quality, reliability, and innovation, focusing on environmentally friendly and energy-efficient solutions. Infineon’s TVS diodes are used across diverse applications, from automotive to industrial, consumer, and communication technologies, underlining the versatility and performance of their products.

Where to Find ESD112B102ELE6327XTMA1 by Infineon Technologies AG

To source the ESD112B102ELE6327XTMA1 TVS Diode by Infineon Technologies AG, the first step is to visit findchips.com. On FindChips, you can compare pricing, availability, and specifications for Transient Suppressors from Infineon Technologies AG and other manufacturers, offering a comprehensive view of options for procurement professionals and engineers alike. Historically, the part has been available from distributors such as New Advantage Corporation, EBV Elektronik, Ameya Holding Limited, and Bristol Electronics. However, stock levels and distributor availability can vary, so it’s recommended to check FindChips for the most current information regarding ESD112B102ELE6327XTMA1 and comparable products.

Compare pricing for ESD112B102ELE6327XTMA1 and other Transient Suppressors / Diodes at findchips.com