ESD9L3.3ST5G by onsemi

Overview of ESD9L3.3ST5G by onsemi

The ESD9L3.3ST5G by onsemi is a cutting-edge Transient Voltage Suppressor Diode designed for high-performance applications requiring low capacitance and high ESD (Electrostatic Discharge) protection. It operates unidirectionally with a minimal breakdown voltage of 4.8 V and a maximum clamping voltage of 9 V, making it highly efficient in protecting sensitive circuits from ESD damage. This diode is encapsulated in a small SOD-923 package, measuring just 1.0×0.6 mm with a maximum height of 0.40 mm, which allows for its integration into space-constrained applications without sacrificing performance.

As of the current writing, the factory lead time for ESD9L3.3ST5G is approximately 4 weeks. This part features a maximum forward voltage of 1 V and a power dissipation of 0.15 W, showcasing its ability to handle significant power levels while maintaining a low profile. Moreover, it is designed to meet the IEC-61000-4-2 standard for ESD protection, ensuring reliability and robustness in challenging environments. The diode’s package is made from lead-free plastic/epoxy, indicating compliance with environmental and safety standards like RoHS. Its surface-mount design enables easy integration into modern PCB layouts, facilitating efficient manufacturing processes.

Industry Applications for ESD9L3.3ST5G

The ESD9L3.3ST5G by onsemi is versatile enough to be used across a broad range of applications due to its excellent ESD protection, low capacitance, and compact footprint. Here are some potential use cases:

  • Internet of Things (IoT) and Smart Cities: May be used in IoT devices and infrastructure within smart cities, where high-density integration and protection against ESD are crucial.
  • Consumer Electronics: Could find applications in smartphones, tablets, and wearable devices, offering ESD protection in compact, space-sensitive designs.
  • Medical Imaging and Healthcare: It may be suitable for sensitive medical imaging equipment and healthcare devices requiring stringent ESD protection to ensure reliability and patient safety.
  • Automotive: With its ability to operate over a wide temperature range (-55 °C to +125 °C), the ESD9L3.3ST5G may be used in various automotive electronics, ensuring performance under extreme conditions.

About onsemi

onsemi is a renowned manufacturer in the semiconductor industry, known for its wide range of high-quality components, including Transient Suppressors and Diodes. Onsemi’s ESD9L3.3ST5G is part of a broad portfolio designed to offer advanced protection for electronic circuits against transient voltages and ESD events. The company leverages silicon technology to create products that meet the highest standards in terms of efficiency, performance, and reliability. With a focus on sustainability and innovation, onsemi continues to deliver solutions that enable safer, smarter, and more energy-efficient electronics.

Where to Find ESD9L3.3ST5G by onsemi

To source the ESD9L3.3ST5G transient suppressor diode, it’s recommended to use findchips.com, which aggregates supply and pricing information from numerous distributors. This platform allows users to compare real-time availability and pricing from various suppliers. Historically, this part has been available at distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics. For alternate parts, one might explore other Transient Suppressors available from onsemi or other leading manufacturers via the same platform. However, to get accurate, current stock levels and pricing, visiting findchips.com is advisable.

Compare pricing for ESD9L3.3ST5G and other Transient Suppressors / Diodes at findchips.com