Overview of EV0461510000G by Amphenol Corporation
The EV0461510000G is a Barrier Strip Terminal Block constructed with a connector type mounting, accommodating a 4 position layout at a pitch of 10.16 mm, using a screw as the fastening method. This pluggable terminal block is designed for a straightforward, reliable connection and disconnection in a circuit, adding flexibility and efficiency in various applications. Rated for 55A and 300V, the piece is capable of handling significant current and voltage, making it versatile for heavier-duty requirements. It’s worth noting that the terminal block supports wire sizes up to 6 AWG with a cross-section area of 13.3 mm2.
This product boasts a flange mount installation style and comes in bulk packaging, providing convenience and cost-effectiveness in supply chain management. The EV0461510000G adheres to safety and environmental standards including UL 94V-0 for fire safety, cUL and UL certifications, and compliance with RoHS and REACH that ensures use of non-restricted substances.
Industry Applications for EV0461510000G
Given the specifications and attributes of the EV0461510000G, it could potentially serve a variety of industries due to its robustness in handling significant power and environmental compliance. Here are some illustrative examples, where engineering analysis and sector-specific standards assessment would be necessary:
- Energy and Power Systems: This terminal block could potentially be used in the distribution panels of larger energy systems, including solar power installations or integrated energy systems in commercial buildings. Its high current rating and voltage handling capabilities make it suitable for connecting larger gauge wires that are typically used in power distribution applications.
- Transportation and Logistics: In transportation infrastructure, such as railway systems or airport lighting, the use of reliable and sturdy terminal blocks like the EV0461510000G could be essential. These systems often require the reliable handling of high power to ensure safety and efficient operation.
- Renewable Energy: Especially in solar energy systems, where safe and secure electrical connections are crucial, the high-rated current and voltage, along with compliance to safety standards like UL 94V-0, could make it an appropriate choice for connecting photovoltaic panels and other related equipment.
It’s critical to note these potential industry applications are only proactive ideas and require thorough engineering evaluations to ensure compliance with specific requirements and standards related to each industry.
About Amphenol Corporation
Amphenol Corporation is a leader in designing and manufacturing highly engineered connective solutions, among them being parts in the Terminals and Terminal Blocks category. The EV0461510000G is a testament to Amphenol’s commitment to providing industrially robust and technologically sophisticated connectors that cater to a broad range of applications. Amphenol’s portfolio includes a variety of terminal blocks and connectors which share similar traits with EV0461510000G—durable, reliable, and compliant with international standards. This wide array supports numerous industrial applications, making their products apt for integration into various heavy-duty operational frameworks.
Where to Find EV0461510000G by Amphenol Corporation
To purchase the EV0461510000G or explore alternate parts in the Terminals and Terminal Blocks subcategory, your best resource is findchips.com. This platform allows you to compare current stock levels and pricing from various distributors. Historically, distributors such as Avnet Abacus, Mouser Electronics, and Avnet Americas have stocked this part, but for the most up-to-date availability and pricing, checking directly on Findchips is recommended.