Overview of EV0761500000G by Amphenol Corporation
The EV0761500000G is a Barrier Strip Terminal Block designed for cable mounting with a 7 position layout and a 10.16mm pitch. It employs a screw terminal for connection and supports a wire gauge of 6 AWG. With a rated current of 55A and a rated voltage of 300V, this pluggable terminal block is well-suited for a wide range of applications. The part is RoHS compliant, REACH compliant, and comes with safety approvals from CUL and UL. It features a single deck and single row configuration.
Suitable for robust industrial environments, the EV0761500000G meets the UL 94V-0 standard for safety and is constructed using polyethylene materials. It incorporates a screw clamp fastening method, ensuring secure and reliable connections. Its design and construction make it a versatile and critical component in the subcategory of Terminals and Terminal Blocks within the broader category of Terminal Blocks.
Industry Applications for EV0761500000G
- Energy and Power Systems: This terminal block could potentially be used for junctions or breakout points in energy distribution systems. Its high current rating and robust design make it suitable for handling connections that are part of the power supply chain, particularly in harsher environments where durable materials like polyethylene are beneficial.
- Transportation and Logistics: In logistics infrastructure, such as cargo handling or scheduling systems, the EV0761500000G may be considered for control panels that require reliable and sturdy connections. The ease of use provided by the screw clamp method makes it suitable for environments where quick maintenance or modification is needed.
- Renewable Energy: The EV0761500000G might be incorporated into renewable energy installations, such as solar or wind energy converters, where terminals need to handle significant currents and voltages securely. Its compliance with safety standards ensures safety in sensitive applications like renewable energy generation.
Note that these potential industry applications are only illustrative and require analysis and verification by engineering and design teams according to industry standards and specific application requirements.
About Amphenol Corporation
Amphenol Corporation is a leading provider of high-technology interconnect, sensor and antenna solutions worldwide. Within the broad spectrum of products, Amphenol excels in manufacturing innovative Terminals and Terminal Blocks, inclusive of solutions like EV0761500000G. The company’s expertise in creating components that meet rigorous safety standards and can perform in demanding environments makes it a primary choice for applications ranging from industrial systems to consumer electronics.
Amphenol’s dedication to quality and durability, backed by compliance with standards like UL 94V-0 and robust designs focused on user needs (e.g., polyethylene casing and secure fastening methods), ensures that their terminal blocks offer reliability and performance. Amphenol consistently drives innovation in the sector, offering products that address complex electrical connectivity challenges across various industries.
Where to Find EV0761500000G by Amphenol Corporation
To locate the EV0761500000G, prospective buyers should utilize findchips.com. This platform can help you access current stock levels, pricing, and availability from various distributors. While EV0761500000G has historically been available at Avnet Abacus, Mouser Electronics, and Avnet Americas among others, checking FindChips will provide the most current availability and purchasing options.
For components within the Terminals and Terminal Blocks category, FindChips also helps you explore alternative parts that might be offered by Amphenol Corporation or other brands, ensuring you have a wide selection to meet specific requirements.