Overview of FAN48618BUC53X by onsemi
The FAN48618BUC53X is a high-performance, synchronous, tiny Boost® regulator offered by onsemi. Boasting a switching frequency of up to 3 MHz, this component is designed for applications requiring a compact size and high efficiency. The device operates within an input voltage range of 2.7 V to 4.8 V, making it versatile for a variety of power sourcing scenarios. It delivers a fixed output voltage of 5.25 V, capable of supplying up to 1.2 A of output current, which translates to a power delivery of up to 9 W.
This regulator features current-mode control for improved transient response, stability, and regulation. Packaged in a very thin profile WLCSP-9 (Wafer Level Chip Scale Package), measuring just 1.215 mm x 1.215 mm with a terminal pitch of 0.4 mm, the FAN48618BUC53X is highly suitable for space-constrained applications. Its moisture sensitivity level of 1 indicates robustness in humid environments, and with an operating temperature range from -40 °C to 85 °C, it can reliably operate in a wide range of industrial conditions.
The device is also fully compliant with the leading environmental and regulatory standards, such as Pb-free (RoHS compliant), REACH, and bears an ECCN code of EAR99, making it adaptable for use in a global context. According to current data, the factory lead time for this part is around 32 weeks, an essential factor for planning purposes in procurement and production scheduling.
Industry Applications for FAN48618BUC53X
The FAN48618BUC53X’s specifications and features make it potentially suitable for a broad array of industry applications, though it’s essential for engineering and design teams to conduct thorough analyses for specific application requirements. Below are selected industries where this part could be beneficial:
- Consumer Electronics: Modern consumer electronics such as wearable devices, portable gaming systems, and wireless earphones require compact, high-efficiency power solutions. The FAN48618BUC53X, with its tiny footprint and high switch frequency, could potentially be used to design the power supply sections of these products.
- Industrial Automation: Devices within this sector often operate in a wide range of temperatures and require reliable power under varying conditions. The industrial-grade temperature range and robust design of this regulator make it a potential candidate for power solutions in industrial sensors, controllers, and automation equipment.
- Telecommunications: In telecommunications equipment like small cell base stations, efficient power management is crucial for extending battery life and reducing heat. The high efficiency and compact size of the FAN48618BUC53X could potentially address these requirements.
- Computing and Data Storage: For compact computing devices and SSDs that require efficient, stable power supply circuits, this component could conceivably offer a solution, given its efficiency, small size, and fixed output suitable for digital logic circuits.
- Consumer Electronics: In applications such as smart watches or fitness trackers, where space is limited and efficiency is paramount, the FAN48618BUC53X might potentially serve as an ideal power conversion solution due to its high switching frequency that allows for smaller passive components and its very thin profile package.
These potential industry applications are conceptual/illustrative and require verification by engineering and design teams to ensure compliance with specific standards and application requirements.
About onsemi
onsemi is a leading provider of semiconductor-based solutions, driving innovations in energy efficiency, sensing, and power management across a wide range of industries. In the realm of Switching Regulator or Controllers, onsemi’s portfolio includes a variety of solutions designed for demanding applications requiring high efficiency, compact size, and reliable performance. The FAN48618BUC53X is part of onsemi’s comprehensive offering in power management solutions. onsemi stands out for its dedication to sustainability and environmental responsibility, further solidifying its role in the development of advanced electronic components that support innovative designs and new applications across the electronics spectrum.
Where to Find FAN48618BUC53X by onsemi
For those looking to purchase the FAN48618BUC53X, it is recommended to begin your search on findchips.com. Here, you can find current stock levels, pricing, and a list of distributors known to carry onsemi parts. While previously available at distributors such as Flip Electronics, EBV Elektronik, Avnet Silica, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark, inventory and pricing can vary. To explore alternatives or similar components from onsemi or other manufacturers within the Switching Regulator or Controllers category, findchips.com provides a comprehensive tool to compare options and make informed decisions.