FBMH3216HM501NT by TAIYO YUDEN

Overview of FBMH3216HM501NT by TAIYO YUDEN

The FBMH3216HM501NT is a ferrite chip designed to operate with a single function, supporting a rated current of up to 2A. It is compliant with ROHS standards, ensuring that it meets environmental safety regulations. The part is packaged in a standard EIA size of 1206, which measures 3.2 mm in length and 1.6 mm in width, with a height also measuring 1.6 mm. This compact design is particularly advantageous for applications requiring minimal footprint, especially in densely populated electronic circuits.

Featuring a maximum output impedance of 500 ohms, the FBMH3216HM501NT is categorized under ferrite chip filters. It operates effectively between a frequency range of 100 MHz, making it suitable for high-frequency applications. The device is manufactured by TAIYO YUDEN CO LTD, a company known for its extensive range of electronic components, including various filters that enhance signal quality through noise suppression.

Regarding construction, it is a chip bead type with a maximum DC resistance of 0.07 Ω. Additionally, the terminal finish includes a matte tin (Sn) with a nickel (Ni) barrier for enhanced reliability and performance. The part is designed for surface mount applications, which are common in modern electronic devices.

As of the current writing, the factory lead time for the FBMH3216HM501NT is approximately 36 weeks and 5 days. This extended lead time is an important consideration for engineers and procurement teams as they plan their production schedules.

Industry Applications for FBMH3216HM501NT

The versatility of the FBMH3216HM501NT allows it to be used in various industries. Below are some potential use cases:

  • Internet of Things (IoT): In IoT devices, noise and signal integrity are critical. The FBMH3216HM501NT could potentially be utilized in smart home devices or industrial sensors to filter out unwanted electromagnetic interference, thus enhancing communication reliability.
  • Environmental Monitoring: Devices used for environmental monitoring may require reliable data transmission in the presence of noise generated by various sources. The high impedance characteristics of the FBMH3216HM501NT might be beneficial in these applications, possibly used in sensors that measure air quality or temperature, where data accuracy is essential.
  • Financial Technology (Fintech): Financial devices such as point-of-sale terminals or mobile payment systems could leverage the FBMH3216HM501NT to suppress noise in signal lines, ensuring secure transactions free from electromagnetic interference.

While these applications are conceptual, they illustrate the potential for the FBMH3216HM501NT in various fields. Such use cases require thorough analysis and verification by engineering and design teams to ensure they meet industry standards and specific application requirements. Similar parts, like other ferrite beads, may also be considered for comparable applications depending on the specific electrical and mechanical requirements.

About TAIYO YUDEN

TAIYO YUDEN CO LTD is a manufacturer specializing in capacitors, inductors, ferrite beads, and other passive components. The company has a strong presence in the electronic components market, particularly known for its innovative solutions in Filter technologies. The FBMH3216HM501NT falls under their Data Line Filters category, which are integral in various applications for reducing signal noise and ensuring smooth operation of electronic systems.

Aside from the FBMH3216HM501NT, TAIYO YUDEN produces a range of similar ferrite beads and filters that can cater to different voltage, current, and impedance requirements. These components are widely recognized for their quality and performance, making TAIYO YUDEN a viable option for industries looking for reliable filtering solutions.

Where to Find FBMH3216HM501NT by TAIYO YUDEN

FBMH3216HM501NT, it is advisable to check availability on findchips.com, where you can also explore other filter options. This platform allows you to access data line filters that may offer alternate solutions that meet similar specifications from TAIYO YUDEN or other manufacturers.

The FBMH3216HM501NT has been historically available from several distributors, including:

  • Master Electronics
  • Chip1Stop
  • TTI
  • Quest Components
  • Avnet Americas
  • Onlinecomponents.com
  • Future Electronics
  • Mouser Electronics
  • DigiKey

However, it is important to visit findchips.com to get the most current stock levels and pricing to ensure you can secure the part needed for your application.

Compare pricing for FBMH3216HM501NT and other Data Line Filters / Filters at findchips.com