Overview of FBMH3225HM202NT by TAIYO YUDEN
The FBMH3225HM202NT is a ferrite chip bead designed for use in various applications requiring effective noise suppression and signal integrity. This component features a 2-pin configuration and is manufactured by TAIYO YUDEN, a recognized entity in the production of electronic components. The part has a DC current rating of 1.2A, making it suitable for handling moderate current loads while still maintaining its effectiveness in filtering operations.
This component’s main characteristics include a maximum DC resistance of 0.13Ω and an impedance of 2KΩ, providing the ability to minimize high-frequency noise in electronic circuits. The part’s impedance tolerance is ±30%, which allows for flexibility in various design applications. The case style follows the 1210 standard (3225 metric), with dimensions of 3.2mm in length and 2.5mm in width, making it easily integrable into surface mount applications. The operational temperature range spans from -40°C to 85°C, thereby catering to a broad spectrum of environmental conditions.
Furthermore, the FBMH3225HM202NT is also compliant with RoHS standards, ensuring that it meets environmental regulations concerning hazardous substances. The part’s construction as a chip bead type underlines its application in applications that require space-saving components without compromising performance. As of the time of writing, the factory lead time for this component is approximately 11 weeks, which is a crucial consideration in project planning and inventory management.
Industry Applications for FBMH3225HM202NT
The FBMH3225HM202NT might have applications in several industries due to its filtering properties and specifications. Below are some potential industries where this component could be utilized:
- Internet of Things (IoT): The FBMH3225HM202NT could potentially be used in IoT devices that require noise reduction for better signal clarity. For example, smart home devices such as smart thermostats or security systems may utilize this ferrite bead to minimize electromagnetic interference, enhancing the overall performance and reliability of the device.
- Environmental Monitoring: Sensors used in environmental monitoring systems often need to operate in noisy environments. The FBMH3225HM202NT could be employed in these devices to help filter out unwanted high-frequency signals, ensuring accurate readings from sensors measuring air or water quality.
- Financial Technology (Fintech): Within the fintech sector, secure and stable data transmission is critical. Devices such as payment terminals or point-of-sale systems might potentially benefit from the noise suppression capabilities of the FBMH3225HM202NT, helping to maintain signal integrity during transactions.
It is important to note that these potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts, such as other ferrite beads or filters, might also be utilized in these applications to fulfill specific needs.
About TAIYO YUDEN
TAIYO YUDEN is a prominent manufacturer in the electronic components industry, particularly recognized for its extensive portfolio in the category of filters, including ferrite chip beads like the FBMH3225HM202NT. The company specializes in products that are crucial for minimizing noise interference and enhancing signal clarity across a variety of applications.
In addition to the FBMH3225HM202NT, TAIYO YUDEN offers a range of similar parts designed to meet the demands of modern electronics. Their engineering team is continually engaged in advancing technology, ensuring that their products remain compliant with global environmental standards, such as RoHS, which is vital in today’s regulatory landscape concerning the use of hazardous materials.
Where to Find FBMH3225HM202NT by TAIYO YUDEN
Historically, the part has been available through various distributors, including:
- Master Electronics
- TTI
- Quest Components
- Verical
- Onlinecomponents.com
- Future Electronics
- Mouser Electronics
- Avnet Americas
- DigiKey
- Newark
Keep in mind, stock levels may vary, so checking on findchips.com will provide the most up-to-date information regarding availability and pricing. Additionally, the Data Line Filters category can be utilized to explore alternate parts offered by TAIYO YUDEN or other manufacturers that might suit similar applications.