Overview of FDB2532 by onsemi
The FDB2532 is a PowerTrench® MOSFET brought to us by onsemi, embodying state-of-the-art N-channel MOSFET technology. With attributes such as a drain-source voltage (Vds) of 150V, continuous drain current (Id) of 79A, and a remarkably low on-resistance (Rds(On)) of 16mΩ, this component stands out in the realm of power management capabilities. It is built in a TO-263AB package configuration, accommodating a three-pin layout that is conducive for surface mounting. RoHS compliant, the FDB2532 upholds environmental standards, ensuring usability in various markets without restrictions.
The additional “Part Data Attributes” detailed from findchips.com indicate that the FDB2532 is active in lifecycle with a factory lead time of 24 weeks, as of the current writing. This element features Avalanche Energy Rating (Eas) of 400 mJ and obstructs with an effective operating mode under enhancement mode. The provided maximum power dissipation is 310W, exhibiting a robust design that can handle high switching applications. Its operating temperatures range from -55°C to 175°C, allowing for flexibility across varied and demanding environmental conditions.
Such significant characteristics render the FDB2532 advantageous for developers and engineers working on high-performance switching applications, requiring components that offer both efficiency and reliability.
Industry Applications for FDB2532
The Power Field-Effect Transistors like FDB2532 find their indispensability across a broad spectrum of industries. Their high efficiency and reliability make them suitable candidates for critical roles in several domains. While the potential industry applications provided include Energy and Power Systems, Transportation and Logistics, Renewable Energy, and even Automotive, it is essential to understand the conditions and requirements of each sector to fully appreciate the applications of FDB2532. Please note, the suggestions below are conceptual and require further analysis and verification for specific applications:
- Energy and Power Systems: Given its high drain current and low on-resistance, FDB2532 could potentially be integrated into power conversion systems, rectifiers, and voltage regulation modules in this sector. These components’ properties could support efforts to achieve more efficient energy distribution, from grid management solutions to backup power systems.
- Renewable Energy: The FDB2532, with its robust performance metrics, might find potential application in the inverters and controllers pertinent to solar panels or wind turbines. Its ability to handle high currents with low thermal resistance aligns well with the demands for reliable, efficient power transistors in renewable energy technologies.
- Transportation and Logistics: Electric vehicles (EVs) and charging infrastructure could potentially benefit from incorporating FDB2532 given its capacity for managing high current flows efficiently. The transistor could contribute to the development of more compact, efficient power electronics for EVs or improve the reliability and efficiency of charging stations.
Note that these potential industry applications are illustrative and require proper analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About onsemi
onsemi stands as a prominent figure in the semiconductor industry, known for its comprehensive portfolio of energy-efficient innovations. in the subcategory of Power Field-Effect Transistors, onsemi offers a range of solutions designed to meet the diverse needs of modern electronic designs. FDB2532 represents just one example of onsemi’s commitment to delivering high-performance components. In the realm of transistors, including Power MOSFETs, onsemi’s offerings are characterized by their high efficiency, reliability, and the capacity to handle demanding power management tasks. The manufacturer leverages advanced semiconductor technologies to cater to an array of applications, from automotive systems and industrial machinery to consumer electronics and renewable energy solutions.
Where to Find FDB2532 by onsemi
To procure the FDB2532, one should consider conducting thorough research at findchips.com. Investigating via this site allows access to current stock levels, pricing, and a comprehensive view of available distributors. Historically, the FDB2532 has been available through distributors such as Wuhan P&S, Flip Electronics, EBV Elektronik, and Chip1Stop. However, to secure the most recent data concerning availability and competitive pricing, referencing findchips.com is advisable. This site also serves as a pivotal resource for exploring alternative Power Field-Effect Transistors, possibly offering equivalents by onsemi or other renowned manufacturers suitable for specific requirements.