Overview of FDS6681Z by onsemi
The FDS6681Z is a 30V P-Channel PowerTrench® MOSFET with a continuous drain current capacity of 20A and a low drain-source on-resistance (Rds(on)) of 4.6mΩ, making it suitable for various applications that require efficient switching. Designed in a compact SOIC-8 package, this transistor offers surface mount technology, facilitating easier integration into circuit designs. The gate-source threshold voltage is a maximum of 1.8V, which allows for effective control of the transistor in low-voltage applications.
onsemi is the manufacturer of the FDS6681Z, which features a single configuration with a built-in diode, enhancing its utility in switching applications. This part is compliant with RoHS regulations, supporting environmentally friendly electronics. Notable attributes include an operating temperature range that reaches up to 150°C, indicating its ability to perform under high thermal conditions. The FDS6681Z belongs to the Small Signal Field-Effect Transistors subcategory, showcasing its relevance in a wide variety of applications. As of this writing, the part is still active in the market, with manufacturing options available for users seeking reliable performance.
Industry Applications for FDS6681Z
The FDS6681Z could find utility in several industries due to its specifications and design. Here are some potential applications:
- Consumer Electronics: This MOSFET might be used in various consumer devices such as smartphones, tablets, and laptops, where its efficient switching characteristics and compact size could support power management functions, delivering reliable performance in battery-constrained environments.
- Energy and Power Systems: In power management applications, the FDS6681Z could potentially be implemented in DC-DC converters and power supplies due to its capability to handle high current levels while maintaining low on-resistance, contributing to improved energy efficiency.
- Renewable Energy: This component might be used in solar inverters and energy storage systems, where its high efficiency and robustness can help in managing power conversion processes effectively.
- Automated Equipment: In robotics and automation systems, the FDS6681Z could serve as a switching element, controlling motors or actuators, where its fast response time might enhance overall system efficiency.
- Telecommunications: The part might find applications in telecommunication devices, possibly in power amplification processes or RF power switching, resulting in improved signal quality and energy management.
These potential industry applications are only conceptual and illustrative; analysis and verification by engineering and design teams are required for adherence to industry standards and specific application requirements.
About onsemi
onsemi is a prominent manufacturer in the semiconductor industry, known for its specialization in various types of transistors, including Small Signal Field-Effect Transistors. The FDS6681Z is a part of their extensive lineup that includes MOSFETs designed for efficiency and performance. The company focuses on developing innovative semiconductor solutions that address the needs of today’s industries, particularly in the automotive, industrial, and consumer electronics markets.
In addition to the FDS6681Z, onsemi manufactures a range of similar parts that provide various capabilities for electronic applications. Their commitment to quality and compliance ensures that engineered solutions maintain high efficiency and reliability in demanding environments.
Research Price and Stock for FDS6681Z by onsemi on Findchips.com
It is advisable for readers to check stock and pricing for the FDS6681Z on Findchips.com. This resource aggregates data from various distributors, providing a comprehensive overview of availability and pricing. You may find that this part has been historically available through distributors including:
- New Advantage Corporation
- Master Electronics
- EBV Elektronik
- DigiKey
Note that current stock levels and pricing should be confirmed through Findchips, as availability may vary over time. You may also explore alternative components within the Small Signal Field-Effect Transistors category, which may offer similar functionality from onsemi or other manufacturers.