FDV305N by onsemi

Overview of FDV305N by onsemi

The FDV305N is an N-Channel PowerTrench® MOSFET characterized by a maximum drain-source voltage (Vds) of 20V and a continuous drain current (Id) of 0.9A. This component exhibits a low drain-source on-resistance (Rds(on)) of 220mΩ at a gate-source voltage of 4.5V, making it suitable for various applications where efficient switching is essential. The package type for this MOSFET is SOT-23 (TO-236), with dimensions of 2.90mm x 1.30mm x 1.00mm, which allows for easy surface mounting on circuit boards.

This part is manufactured by onsemi, a recognized leader in semiconductor solutions. The FDV305N supports applications that require efficient control of power, such as switching circuits. It features a built-in diode configuration, offering additional circuit functionalities. Notably, this part is RoHS compliant, indicating it adheres to environmental standards regarding the use of hazardous substances.

As of this writing, the factory lead time is about 13 weeks. This time frame is important for procurement teams to consider when planning design cycles and production schedules, ensuring that materials are available when needed.

Industry Applications for FDV305N

The FDV305N may find utility in several industry applications, particularly due to its characteristics as an N-Channel MOSFET. Below are a few potential industries where this part could be utilized:

  • Consumer Electronics: The FDV305N could potentially be used in power management systems for devices such as smartphones, tablets, or portable speakers. Its low on-resistance helps in enhancing battery efficiency.
  • Industrial Automation: In the realm of industrial machinery, the FDV305N might be deployed in switching circuits to control motors or actuators, allowing for precise and efficient operation.
  • Telecommunications: This MOSFET could possibly be integrated into various communication devices to control signal amplification and switching, ensuring reliable performance in data transmission.
  • Renewable Energy Systems: The part might be utilized in charge controllers within solar power systems to manage battery charging processes efficiently.
  • LED Lighting: The efficient switching capability of the FDV305N could potentially provide benefits in LED driver circuits, improving the overall performance of lighting systems.

It’s important to note that these potential applications are conceptual and illustrative, requiring in-depth analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Similar small-signal field-effect transistors might also fulfill these roles depending on the design specifics.

About onsemi

onsemi is a leading semiconductor manufacturer known for producing a wide range of components, including Small Signal Field-Effect Transistors. Their expertise in power management and connectivity solutions makes their products suitable for various electronic applications. The FDV305N is a prime example of their commitment to providing effective and efficient semiconductor solutions, catering to fields like automotive, industrial, and consumer electronics.

In addition to the FDV305N, onsemi also manufactures similar components that deliver robust performance in similar applications. Their product offerings emphasize the use of advanced technology to optimize energy efficiency and operational reliability in electronic designs.

Where to Find FDV305N by onsemi

FDV305N, it is advisable to research purchasing options through findchips.com. This resource offers an extensive overview of distributors and stock availability. You can also explore the broader category of Small Signal Field-Effect Transistors to find alternate parts that might meet your project requirements.

Historically, the FDV305N has been available through various distributors, including:

  • New Advantage Corporation
  • Master Electronics
  • LCSC
  • DigiKey
  • Mouser Electronics

However, stock levels and pricing fluctuate, so it is crucial to check findchips for the most current information regarding availability.

Compare pricing for FDV305N and other Small Signal Field-Effect Transistors / Transistors at findchips.com

For direct links, see FDV305N and check out Small Signal Field-Effect Transistors for other options that may suit your needs.