FERD20M60SR by STMicroelectronics

Overview of FERD20M60SR by STMicroelectronics

The FERD20M60SR is a Field Effect Rectifier Diode rated at 60 V and 20 A, encapsulated in a TO-262 package. Manufactured by STMicroelectronics, this component is specifically designed to combine the high efficiency of Schottky diodes with the thermal and switching performance of traditional rectifiers.

This rectifier diode features a maximum forward voltage of 0.56 V, making it highly efficient for applications requiring low forward voltage drop. The device’s maximum operating temperature is high, at 175 °C, enabling its use in environments with elevated temperatures. The FERD20M60SR is capable of handling a repetitive peak reverse voltage of up to 60 V and features a non-repetitive peak forward current of 275 A, which indicates its capability of supporting high surged currents without failure.

One particular attribute that defines the FERD20M60SR is its designation as a “Free Wheeling Diode”, making it suitable for applications that involve inductive loads where diodes provide a path for freewheeling currents when switches are off. It is also noteworthy that the diode is RoHS compliant and features through-hole mounting, indicating its ease of integration into various types of circuit boards.

Industry Applications for FERD20M60SR

The FERD20M60SR finds its applications in several key industries, though these potential applications should always be validated by specific engineering assessments:

  • Consumer Electronics: Potentially used in power supply units and high-performance computing devices where efficiency and high thermal performance are critical. The low forward voltage and high surge current capacity could be advantageous in these applications.
  • Industrial Automation: The diode could potentially be used in automated systems and machinery that require robust components capable of withstanding high temperatures and handling large power surges, particularly in motor drive circuits.
  • Telecommunications: Its use might be optimal in power regulators within telecom infrastructures, where reliability and performance in diverse operational conditions are crucial.
  • Transportation and Logistics: Suitable for applications in electrically powered vehicles or in infrastructure where freewheeling diodes are necessary to manage sudden shifts in power load.
  • Entertainment and Gaming: Could potentially be incorporated into the power management systems of gaming consoles or entertainment systems that require efficient power distribution and thermal management.

Please note that these industry applications are illustrative and require thorough verification by design and engineering teams to confirm that the diode meets operational standards and specific requirements.

About STMicroelectronics

STMicroelectronics is a global semiconductor company that plays a significant role in the domain of diodes, including Rectifier Diodes. STMicroelectronics is known for its comprehensive range of semiconductor products that cater to a myriad of applications across multiple industries. In the specific context of diodes, STMicroelectronics produces products that are designed for high efficiency, reliability, and performance which includes parts similar to the FERD20M60SR. Their components are typically used in demanding applications requiring high speed, low power loss, and higher thermal efficiency.

Where to Find FERD20M60SR by STMicroelectronics

To purchase the FERD20M60SR, engineers and procurement specialists are advised to use findchips.com to verify current availability from multiple distributors. Traditionally, this part has been stocked by distributors such as LCSC, Future Electronics, DigiKey, and Farnell, though availability can vary. On findchips.com, you can also explore alternative Rectifier Diodes from STMicroelectronics or other manufacturers to compare specifications and pricing.

Compare pricing for FERD20M60SR and other Rectifier Diodes at findchips.com