FH12S-40S-0.5SH(55) by Hirose Electric Co Ltd

Overview of FH12S-40S-0.5SH(55) by Hirose Electric Co Ltd.

The FH12S-40S-0.5SH(55) is a card edge connector with 40 contacts arranged in a single row, featuring a female connector with a right angle orientation. It is designed for surface mount placement and includes a locking feature to ensure secure attachment. With a pitch spacing of 0.5mm, this connector is compliant with ROHS standards, making it suitable for use in environments where hazardous substances are regulated. It is a part of the FH12 series from Hirose Electric Co Ltd, which is distinguished by its precise engineering and adaptability for various digital and electrical applications.

This connector has a contact termination type that is surface mount, bottom contact position, and a single row configuration. Its technical attributes include phosphor bronze contact material, gold (Au) over nickel (Ni) barrier for contact termination, and a rated current of 0.5 A. Importantly, it supports an operating temperature range from -40 °C to 85 °C, incorporating a polyphenylene sulfide insulator material, which offers excellent heat resistance and chemical stability. The body dimensions and the specific right-angle mounting style make the FH12S-40S-0.5SH(55) ideal for compact and dense electronic assemblies where space is at a premium.

Industry Applications for FH12S-40S-0.5SH(55)

In evaluating potential industry applications for the FH12S-40S-0.5SH(55), it is imperative to consider its characteristics and specifications that influence its utility in various sectors. Please note, these potential applications are conceptual and require thorough validation by engineering teams. Some pertinent uses might include:

  • Consumer Electronics: This connector could potentially be used in devices like laptops, cameras, and other portable electronics where compact, reliable connections are crucial for device functionality and space optimization.
  • Telecommunications: In telecom equipment, the FH12S-40S-0.5SH(55) might be suitable for signal transmission applications where a high density of connections is necessary alongside reliable locking mechanisms for secure data transmission.
  • Computing and Data Storage: Ideal for motherboards, servers, and data storage systems where high-speed data transmission is required, supporting robust, high-frequency operations with minimal physical space utilization.
  • Automotive: If applicable automotive industry standards such as AEC-Q100 are met, the connector might be employed in vehicle infotainment systems and other in-vehicle electronics, which demand reliable performance under a variety of environmental conditions.
  • Industrial Automation: In programmable logic controllers (PLCs) and other control unit applications, this connector might ensure reliable connectivity and withstand the typical stresses found in industrial environments.

Note that these applications are illustrative and contingent upon compliance with industry-specific standards and thorough testing for specific use cases.

About Hirose Electric Co Ltd.

Hirose Electric Co Ltd is a recognized leader in the development of innovative connector solutions globally. The company specializes in the manufacture of a wide array of connectors, including those within the Headers and Edge Type Connectors subcategory. Hirose’s solutions are well-admired in the industry for their reliability, precision, and advanced engineering. The FH12S-40S-0.5SH series, amongst others, exemplifies their dedication to quality and innovative design, aiming to meet the technological demands of both current and future electronic and digital applications.

Where to Find FH12S-40S-0.5SH(55) by Hirose Electric Co Ltd

To acquire the FH12S-40S-0.5SH(55), it’s advisable to utilize a reliable electronic components distributor platform like findchips.com where real-time inventory and pricing data can be accessed. This connector, part of the Headers and Edge Type Connectors category, has been historically available from distributors such as DigiKey, Mouser Electronics, Newark, and Future Electronics. However, current availability and prices are best confirmed through an up-to-date database such as that provided by findchips.com.

Compare pricing for FH12S-40S-0.5SH(55) and other Headers and Edge Type Connectors / Connectors at findchips.com