Overview of FH28-50S-0.5SH(05) by Hirose Electric Co Ltd.
The FH28-50S-0.5SH(05) is a female, right angle surface mount FFC/FPC board connector designed for high-density applications where board space is a premium. It is a part of Hirose Electric’s FH28 series and is equipped with 50 contacts positioned in a single row. The connectors are designed with a 0.5 mm pitch, providing a compact footprint suitable for robust PCB (Printed Circuit Board) connections. The contact termination is surface mounted, making it ideal for streamlined assembly processes.
This connector features a contact positioning from the bottom, and the connector housing meets the UL 94V-0 flammability rating, ensuring safety and durability in various applications. Additionally, the contacts are finished with gold over a nickel barrier, enhancing corrosion resistance and electrical connectivity. It is RoHS compliant and marked under the EAR99 category of the Export Administration Regulations (ECCN), which simplifies international transactions as it generally does not require a license. This connector’s life cycle is currently classified as active, indicating availability and ongoing manufacturer support from Hirose Electric.
Industry Applications for FH28-50S-0.5SH(05)
The FH28-50S-0.5SH(05) is versatile enough to be used in a variety of industries. Each application benefits from the connector’s compact design, high contact density, and reliable connectivity.
- Telecommunications: In telecom equipment, this connector could potentially be utilized for connecting various data transmission interfaces. The precise pitch spacing and high contact count provide ideal conditions for high-speed data communications.
- Consumer Electronics: The connector could potentially be used in devices like smartphones, tablets, or portable gaming systems where space is limited, and a reliable connection is crucial for the functionality of the device.
- Computing and Data Storage: Applications might include connections within laptops, servers, and storage devices. The surface mount design could facilitate effective miniaturization and fast data transfer rates necessary for modern computing hardware.
- Healthcare: If appropriate standards are met, this connector could serve in small medical devices, imaging equipment, or wearables, thanks to its reliable electrical characteristics and resistance to environmental influences.
Note: These potential industry applications are illustrative only and need to be confirmed by engineering and design teams for standard compliance and specific application suitability before use.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd. is known for its precision in manufacturing and innovation in the field of electronic connectors, including the broad category of Connectors. Within the Headers and Edge Type Connectors, Hirose offers a variety of products like FH28-50S-0.5SH(05) intended for a multitude of applications across sectors. The company specializes in developing reliable, high-performance products equipped with state-of-the-art features such as gold-plated contacts and high-density configurations, which speak to the needs of advanced electronic setups.
Where to Find FH28-50S-0.5SH(05) by Hirose Electric Co Ltd
To source the FH28-50S-0.5SH(05), one should consider using findchips.com to compare available inventory and pricing from different distributors. Historically, this part has been available from distributors such as DigiKey, Mouser Electronics, and Newark. Since inventory levels and pricing can fluctuate, accessing findchips.com provides up-to-date information to make informed purchasing decisions. For alternatives, you may also explore other Headers and Edge Type Connectors that might be offered by Hirose Electric Co Ltd or other manufacturers.