Overview of FH34SRJ-10S-0.5SH(50) by Hirose Electric Co Ltd.
The FH34SRJ-10S-0.5SH(50) is a card edge connector featuring 10 contacts in a single row, designed for female connection with a right angle orientation. Manufactured by Hirose Electric Co Ltd, this connector is part of the FH34 Series. The connector is designed to accommodate surface mount technology (SMT) for installation, featuring a pitch spacing of 0.5 mm, which indicates the distance between each contact. The receptacle gender, with a contact position at the bottom, and its surface mount contact termination type, make it suitable for various applications requiring reliable interconnectivity in compact spaces.
This component is compliant with the Restriction of Hazardous Substances (RoHS), ensuring it meets the European standard for environmental protection. Attributes such as a body length of 0.276 inch, body breadth of 0.039 inch, and body depth of 0.126 inch highlight its compact design, optimized for space-constrained applications. The connector supports a mating contact pitch of 0.02 inch and features a durable design capable of withstanding up to 20 cycles. It maintains an operating temperature range between -55°C and 105°C, underlining its versatility across various applications. The insulation resistance of 500 million ohms and a dielectric withstanding voltage of 250VAC further emphasize its reliability and performance in electronic circuits.
Industry Applications for FH34SRJ-10S-0.5SH(50)
The FH34SRJ-10S-0.5SH(50) connector could potentially be utilized in a wide array of industries, given its compact design, reliability, and surface mount technology compatibility. Following are conceptual illustrative applications within various sectors; however, engineering and design teams should perform thorough analysis and verification to ensure adherence to industry standards and application-specific requirements:
- Consumer Electronics: In devices such as smartphones, tablets, and laptops where compact design and high reliability are paramount, this connector might serve as an interface for removable storage or peripheral connections.
- Computing and Data Storage: It could potentially be used within SSDs, hard drives, or compact servers requiring reliable data transfer interfaces with limited space.
- Telecommunications: Given its operating temperature range and reliability, it might find applications in telecommunications equipment, such as modems, routers, and switches, facilitating secure connections within network infrastructure.
- Industrial Automation: In industrial control systems, sensors, and actuators, where reliable connections are necessary for signal and data transmissions within harsh environments, this connector could potentially offer robust solutions.
- Consumer Electronics: Portable devices such as digital cameras, wearables, and portable audio devices might benefit from its compact and reliable connectivity solutions.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd. is a globally recognized leader in the design and manufacture of a wide variety of connectors, including those in the Headers and Edge Type Connectors subcategory. The company is known for its commitment to quality, innovation, and providing advanced solutions that meet the complex demands of modern electronics. FH34SRJ-10S-0.5SH(50) and similar parts demonstrate Hirose’s ability to produce high-performance connectors suitable for a range of applications from consumer electronics to industrial equipment. Hirose’s contributions to connector technology reflect their dedication to improving connectivity solutions across various industries.
Where to Find FH34SRJ-10S-0.5SH(50) by Hirose Electric Co Ltd
For those looking to purchase the FH34SRJ-10S-0.5SH(50), FindChips.com offers a comprehensive platform to research this component, as well as compare pricing and stock from various distributors. Historically, this part has been available from distributors such as New Advantage Corporation, Master Electronics, LCSC, and DigiKey. However, for the most up-to-date availability, stock levels, and pricing information, visiting FindChips.com is advisable. Additionally, for those seeking alternate parts to FH34SRJ-10S-0.5SH(50) that might be offered by Hirose Electric Co Ltd or other manufacturers, the site’s extensive catalog of Headers and Edge Type Connectors can provide numerous options to meet specific application needs.