Overview of FH34SRJ-10S-0.5SH(50) by Hirose Electric Co Ltd
The FH34SRJ-10S-0.5SH(50) is a card edge connector with 10 contacts arranged in one row. It is a female connector with a right angle orientation, designed for surface mount terminals. This type of connector is particularly suited for flexible printed circuits (FPC) or flexible flat cables (FFC) with a pitch of 0.5 mm. The connectors feature a locking mechanism that provides secure mating and is highly reliable in various mounting scenarios due to its right angle design.
Produced by Hirose Electric Co Ltd, this part falls under the Headers and Edge Type Connectors subcategory. It offers features like high durability of 20 mating cycles, an insulation resistance of 500 million Ohms, and operates between -55°C and 105°C. The body of the connector is manufactured from liquid crystal polymer or polyamide, providing it with robust structural integrity and excellent thermal stability.
In terms of compliance and standards, the FH34SRJ-10S-0.5SH(50) is RoHS compliant, supports REACH compliance, and has an ECCN code of EAR99, which simplifies international business transactions by classifying it under less restrictive export controls. This component also meets the UL 94V-0 flammability standard, ensuring safety in its operational environment.
Industry Applications for FH34SRJ-10S-0.5SH(50)
Theoretical and illustrative potential applications of FH34SRJ-9-0.5SH(50) span a variety of industries, contingent on rigorous assessment by engineering and design teams for compliance with industry-specific standards and application necessities:
- Consumer Electronics: This connector could potentially be used in devices such as smartphones, tablets, and laptops where slim, compact connection solutions are essential. The high insulation resistance and durability make it suitable for frequently manipulated connections like those found in portable devices.
- Telecommunications: In communication equipment, where performance and reliability are critical, this connector might be used for internal connections within base stations or routers due to its secure locking feature and robust environmental resistance.
- Computing and Data Storage: For servers and storage devices, the ability of the FH34SRJ-10S-0.5SH(50) to endure a wide range of operating temperatures could make it a suitable choice for internal PCB connections.
- Entertainment and Gaming: Gaming consoles and VR/AR headsets might utilize such connectors for attaching flexible displays or sensors, taking advantage of its low contact resistance and small form factor.
- Industrial Automation: In automated manufacturing lines, connectors like the FH34SRJ-10S-0.5SH(50) could hypothetically be used in control systems and interface panels, benefiting from its ease of installation and high reliability.
It’s important to highlight that these suggested use cases are only conceptual and require detailed validation to confirm the appliance’s accuracy and adherence to industry standards.
About Hirose Electric Co Ltd
Hirose Electric Co Ltd is a globally recognized leader in the design and manufacturing of connectors, including a variety of Headers and Edge Type Connectors. Renowned for their innovation and quality, Hirose’s products, such as the FH34SRJ-10S-0.5SH(50), are integral components in a broad spectrum of industries, including telecommunications, consumer electronics, and industrial machinery. Hirose is committed to producing highly reliable, cutting-edge technology components that underscore the company’s dedication to both performance and customer satisfaction.
Where to Find FH34SRJ-10S-0.5SH(50) by Hirose Electric Co Ltd
To purchase the FH34SRJ-10S-0.5SH(50), potential buyers can explore various distributors listed on Findchips.com. Historically, this part has been available through distributors like DigiKey, Mouser Electronics, and Future Electronics. However, for the most accurate, up-to-date availability and pricing, it’s recommended to check directly on Findchips.com. Moreover, if alternative parts are required, Findchips.com offers a comprehensive listing of Headers and Edge Type Connectors, where one can compare various products from Hirose or other manufacturers.