Overview of FH34SRJ-8S-0.5SH(50) by Hirose Electric Co Ltd.
The FH34SRJ-8S-0.5SH(50) by Hirose Electric Co Ltd is a card edge connector that features eight contacts in a single row, configured for female connectors with a right-angle orientation. This part, designed predominantly for surface mount technology, offers a pitch of 0.5mm, and boasts a compact profile with a height of just 1.0mm. Aimed at facilitating both top and bottom contact, the connector incorporates a back-flip locking structure, enhancing its utility in various electronic applications. This connector type falls under the category of Headers and Edge Type Connectors.
Manufactured by Hirose Electric, a leader in the connectors industry, the product is halogen-free, adhering to current environmental safety standards. The product also conforms to REACH and is RoHS compliant indicating its adherence to EU regulations against hazardous substances. It is listed under ECCN EAR99, making it generally permissible for export without specific license requirements. As per the available data, this connector can handle 0.5A current per signal and has a durability of about 20 cycles.
Industry Applications for FH34SRJ-8S-0.5SH(50)
The design and technical features of the FH34SRJ-8S-0.5SH(50) suggest its utility in several modern electronic segments. Here are but a few:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially incorporate this connector to manage internal connections efficiently given its compact, low-profile structure and surface mount compatibility.
- Computing and Data Storage: This connector might serve critical roles in data servers and storage devices, facilitating high-density, reliable connections crucial for the performance and stability of these systems.
- Telecommunications: Given its high insulation resistance and operating temperature range, it could potentially find application in telecom infrastructure, where connectors need to maintain integrity and functionality under varying environmental conditions.
- Medical Imaging: Although not specifically noted for compliance with medical industry standards, its feature of low contact resistance and overall secure connectivity might make it feasible for use in non-critical medical devices or imaging equipment.
- Electronic Manufacturing: For modular systems or during the testing phases, connectors like the FH34SRJ-8S-0.5SH(50) might be used for prototyping or in production operations for various consumer or industrial electronics.
Note: The potential industry applications mentioned here are conceptual and illustrative. Engineering and design teams must verify adherence to industry standards and specific application requirements before implementing this component.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd, a noted developer and provider of connector solutions, specializes in producing a varied range of connectors including Headers and Edge Type Connectors. Hirose stands out due to its focus on innovation, quality assurance, and market adaptability. Hirose’s portfolio, including products like FH34SRJ-8S-0.5SH(50) emphasizes advanced design with features such as halogen-free materials, right angle mounts, and locking mechanisms, suitable for demanding modern electronic applications. Hirose’s ongoing contributions to the connectors industry underscore its commitment to product development synchronized with technological evolutions across various sectors.
Where to Find FH34SRJ-8S-0.5SH(50) by Hirose Electric Co Ltd
To source the FH34SRJ-8S-0.5SH(50), it’s advisable to consult findchips.com, which aggregates data from various distributors to display current stock levels and pricing. For alternative parts, exploration of the Headers and Edge Type Connectors category is recommended. Historically, this part has been available at distributors such as New Advantage Corporation, DigiKey, Mouser Electronics, and Newark among others.