FH34SRJ-8S-0.5SH(50) by Hirose Electric Co Ltd

Overview of FH34SRJ-8S-0.5SH(50) by Hirose Electric Co Ltd.

The FH34SRJ-8S-0.5SH(50) is a card edge connector featuring 8 contact points arranged in a single row, designed for female connections. This component supports a right angle mounting and is intended for surface mount applications. The connector is characterized by a 0.5 mm pitch and a total height of 1.0 mm, making it suitable for compact designs where space is at a premium. It incorporates both top and bottom contacts, utilizing a back-flip design, which facilitates efficient signal transmission and connectivity.

This particular connector is classified as halogen-free, reflecting a commitment to environmental standards. Notably, the FH34SRJ-8S-0.5SH(50) meets various compliance requirements, including RoHS and REACH, ensuring its suitability for environmentally conscious applications.

Additional specifications include a contact resistance of 100 mΩ and an operating temperature range from -55 °C to 105 °C, making this connector capable of operating under various environmental conditions. Furthermore, the connector is designed for a durability of up to 20 cycles, indicating its reliability for repeated use in critical electronic applications. The dielectric withstanding voltage is rated at 250 VAC, which provides an important safety margin for voltage spikes that may occur in electronic systems.

Industry Applications for FH34SRJ-8S-0.5SH(50)

The FH34SRJ-8S-0.5SH(50) could potentially find applications in various industries due to its versatile design and compliance with industry standards. Below are a few illustrative industry applications:

  • Consumer Electronics: This connector might be employed in devices such as laptops, tablets, or other consumer gadgets where compact size and efficient connectivity are essential. The low profile and high durability of the FH34SRJ-8S-0.5SH(50) could support connections in densely packed electronic environments.
  • Robotics and Drones: Given its right-angle mounting style and lightweight design, this connector could potentially be used in robotic systems or drones, which often require reliable connections in compact assemblies. Its halogen-free composition might also align with safety requirements in these advanced technologies.
  • Industrial Automation: In the field of industrial electronics, the robustness and environmental compliance of the FH34SRJ-8S-0.5SH(50) could be advantageous for connecting various sensors and control modules. Its ability to function within a wide temperature range may be particularly beneficial in manufacturing settings where equipment is subjected to varying environmental conditions.
  • Telecommunications: The connector might also be suitable for telecommunications equipment, where reliable, durable connections are essential for maintaining signal integrity. Its specifications may lend themselves to applications in cellular base stations or related infrastructure.
  • Medical Imaging: If compliant with specific medical standards, this connector could potentially be used in imaging equipment, where high reliability and adherence to environmental regulations are critical. Its properties may support sensitive electronic connections in diagnostic devices.

It is important to note that these potential applications are conceptual and would require detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar connector types may also be employed in these applications depending on the specific performance and design criteria.

About Hirose Electric Co Ltd.

Hirose Electric Co Ltd. is a manufacturer known for producing a comprehensive range of connectors, including the FH34SRJ-8S-0.5SH(50) and various other models in the subcategory of Headers and Edge Type Connectors. Their commitment to innovation and quality has led them to be a prominent player in the worldwide connector market.

Hirose Electric has established a reputation for producing reliable connectors that meet stringent performance standards, especially in sectors requiring high durability and compliance with environmental regulations. The FH34SRJ-8S-0.5SH(50) exemplifies their approach to connectivity solutions, balancing design efficiency with robust performance. The company also manufactures a variety of similar parts, offering extensive options for designers and engineers seeking reliable interconnect solutions.

Where to Find FH34SRJ-8S-0.5SH(50) by Hirose Electric Co Ltd

FH34SRJ-8S-0.5SH(50), it is advisable to research available distributors on findchips.com, which can provide current stock levels and pricing information. This connector falls within the category of Headers and Edge Type Connectors, and can also be compared with other similar products from Hirose Electric or other manufacturers.

Historically, this part has been available from various distributors including New Advantage Corporation, Master Electronics, Chip1Stop, and Mouser Electronics, among others. However, potential buyers should verify current availability through findchips.com to ensure they have the most up-to-date information on stock and pricing.

Compare pricing for FH34SRJ-8S-0.5SH(50) and other Headers and Edge Type Connectors / Connectors at findchips.com