Overview of FH41-40S-0.5SH(05) by Hirose Electric Co Ltd.
The FH41-40S-0.5SH(05) is a card edge connector featuring 40 contacts arranged in a single row, designed specifically for right-angle, surface mount installation. It is designed to facilitate the connection of flat flexible cables (FFCs) with a fine pitch of 0.5mm. A notable aspect of this connector is its locking mechanism, enhancing connection reliability, and it is halogen-free, aligning with current environmental regulations.
It boasts a variety of high-performance specifications including a durable liquid crystal polymer insulator, gold surface mount terminations, and a receptacle-type body/shell. The connector is shielded, rated for -40°C to +105°C operating temperature range, and supports a maximum voltage of 150VAC. Its contact resistance is specified at 100 mΩ, and it maintains an impressive insulation resistance of 500 million Ω. This part is characterized as RoHS compliant, supports Pb-Free soldering, and is REACH compliant, making it suitable for a broad range of global applications. As of the current writing, the factory lead time for this product is approximately 12 weeks.
Industry Applications for FH41-40S-0.5SH(05)
The FH41-40S-0.5SH(05) could potentially be integrated into several industry applications where precision and reliability in electrical connections are critical. Below are some possible use cases:
- Consumer Electronics: This connector might be used in devices like smartphones, tablets, or laptops, where compact and reliable FFC connections are critical. The right-angle mount could be particularly useful in tight form factors typical of consumer devices.
- Industrial Automation: In industrial environments, the robust operating temperature range and high insulation resistance could make this connector suitable for sensors and control systems within automation equipment.
- Computing and Data Storage: The high reliability and fine pitch could make the FH41-40S-0.5SH(05) suitable for internal connections within servers or storage hardware, where space is at a premium and data integrity is paramount.
- Telecommunications: This connector might be utilized in telecommunications equipment where stable and secure connections are needed for the performance at both high and low temperatures.
Please note that these potential industry applications are purely conceptual and require analysis and verification by engineering and design teams to ensure they meet industry standards and fulfill specific application requirements.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd is well-recognized within the electronics sector for its comprehensive range of connector solutions, including a specialized focus on Headers and Edge Type Connectors. The company is renowned for its commitment to quality, innovation, and reliability in developing connectivity components that address the dynamic needs of various industries. FH41-40S-0.5SH(05) is a testament to Hirose’s expertise in creating solutions that provide both functionality and durability, essential for today’s sophisticated electronic environments. Other similar products manufactured by Hirose include various other connectors designed for different pitches and numbers of contacts, catering to a broad spectrum of applications across sectors.
Where to Find FH41-40S-0.5SH(05) by Hirose Electric Co Ltd
Those interested in purchasing the FH41-40S-0.5SH(05) can research this part on findchips.com. This platform allows comparison of stock availability and pricing across different distributors. Historically, distributors such as Win Source Electronics, Chip1Stop, Avnet Abacus, and TME have stocked this item, but current stock levels and pricing can be best verified via the Findchips platform. For those seeking alternate parts similar to FH41-40S-0.5SH(05), exploring the Headers and Edge Type Connectors category on Findchips would provide additional options from Hirose Electric Co Ltd or other manufacturers.