FN3270H-35-33 by Schaffner

Overview of FN3270H-35-33 by Schaffner

The FN3270H-35-33 is a three-phase EMI filter that is specifically designed to address electromagnetic interference (EMI) and radio-frequency interference (RFI) in various electronic applications. It operates at a rated voltage of 520 VAC and is suitable for a frequency of 60 Hz, making it ideal for power line filtering applications in industrial settings. This filter is compliant with RoHS regulations, ensuring that it adheres to environmental standards regarding hazardous substances.

Manufactured by Schaffner, known for its focus on power quality and EMC (electromagnetic compatibility) solutions, the FN3270H-35-33 is part of the mains filters category. Its robust construction includes a defined height of 68 mm, width of 70 mm, and length of 130 mm, making it suitable for panel mounting in various enclosures. This filter boasts a maximum rated current of 35 A and is designed to handle a high potential of up to 2250 V, with a leakage current maximum of 29.4 mA. Furthermore, it operates efficiently within a temperature range of -25 °C to 100 °C, offering versatility for various environmental conditions. As of the current writing, the part is classified as active in its life cycle.

Industry Applications for FN3270H-35-33

The FN3270H-35-33 EMI filter might find application in several industries due to its ability to suppress electromagnetic interference. Below are some potential industries where this filter could be utilized:

  • Industrial Automation: In industrial automation, the FN3270H-35-33 could be used in various machinery such as robotic arms, conveyor systems, and programmable logic controllers (PLCs). The filter’s specifications may help in reducing interference from electrical noise, ensuring the reliability of sensitive equipment.
  • Transportation and Logistics: This part might support equipment such as electric drives and control systems used in transportation vehicles, helping to ensure stable operation by minimizing EMI-related disruptions.
  • Consumer Electronics: The FN3270H-35-33 might also find use in consumer electronics, particularly in devices requiring robust power line filtering to prevent interference with other home appliances, such as microwaves or televisions.
  • Telecommunications: In telecommunications systems, this filter could be relevant for protecting sensitive communication devices from RFI, which could enhance the signal integrity and overall system performance.
  • Healthcare: If applicable standards are met, the FN3270H-35-33 could potentially be utilized in medical devices, which require stringent EMI compliance to prevent interference that could affect functionality and patient safety.

It is important to note that these applications are illustrative and require analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Schaffner

Schaffner is recognized as a manufacturer specializing in Mains Filters, particularly in the realm of EMC solutions. With a focus on power quality and enhancing the reliability of electronic systems, Schaffner’s product line includes various types of filters, including the FN3270H-35-33. The company’s commitment to quality is reflected in its compliance with industry standards, as seen in approvals such as UL, CSA, and ENEC-14.

In addition to the FN3270H-35-33, Schaffner manufactures a wide range of similar components tailored for multiple applications, emphasizing the need for addressing electromagnetic compatibility across diverse sectors. This commitment ensures that Schaffner remains a key player in providing solutions to manage EMI and RFI challenges effectively.

Where to Find FN3270H-35-33 by Schaffner

FN3270H-35-33, it is recommended to research available options through our site, findchips.com. This site offers an extensive database of electronic components, including Mains Filters, which can be found by following this link. You may discover alternate parts to FN3270H-35-33 that might be offered by Schaffner or other manufacturers.

Historically, the FN3270H-35-33 has been available at various distributors, including Master Electronics, Sager, TME, and Mouser Electronics. However, it is essential to check findchips for current stock levels and pricing, as availability can fluctuate.

Compare pricing for FN3270H-35-33 and other Mains Filters at findchips.com