Overview of FN3288-10-44-C34-R65 by Schaffner
The FN3288-10-44-C34-R65 is a Three Phase EMI Filter designed for use in a variety of demanding applications. This model falls under the subcategory of Mains Filters and is utilized primarily to manage electromagnetic interference (EMI) ensuring smoother operation and longevity of electronic systems. This filter operates at a rated voltage of 305V and can handle a rated current of 10A, with a high performance characteristic evident from its high pot voltage of 2260V and a leakage current max of 5.9 mA.
Physically, the FN3288-10-44-C34-R65 measures 120mm in height, 157mm in length, and 40mm in width, which makes it relatively compact for industrial applications. This filter features a panel mount design which facilitates easy installation in a wide variety of systems. In terms of temperature resilience, it can operate between -40 °C up to 100 °C, making it versatile under varying environmental conditions. Notably, the FN3288-10-44-C34-R65 filter is RoHS compliant and has achieved approvals from IEC and UL, ensuring it meets stringent safety and environmental standards.
Industry Applications for FN3288-10-44-C34-R65
The FN3288-10-44-C34-R65’s technical features lend it to be notably valuable across several industrious sectors. Here are potential use cases across diverse industries:
- Industrial Automation: Potentially used in control systems for automating manufacturing, processing, and industrial tasks. Its capability to filter EMI can help in maintaining integrity of sensitive data and signals crucial for automation processes.
- Consumer Electronics: Might be utilized in the manufacturing of high-performance home appliances that require robust EMI filtration to comply with international standards and ensure user safety.
- Telecommunications: Could be utilized in data centers and in telecommunications equipment where stable power supply and minimal interference are critical for operational efficiency and system integrity.
- Computing and Data Storage: May be found in servers and storage systems where reliable power filtration enhances performance consistency and reduces risk of data corruption caused by electrical noise.
Note that these potential industry applications for FN3288-10-44-C34-R65 are conceptual and would require detailed analysis by engineering and procurement teams to ensure compliance with specific industry standards and application requirements.
About Schaffner
Schaffner is a key player in the development and manufacturing of solutions that ensure the smooth operational quality and compliance of electrical and electronic devices. Amongst their offerings, FN3288-10-44-C34-R65 exemplifies their capability in producing high-quality Mains Filters specifically designed to mitigate EMI and ensure consistent performance. The company holds a reputation for rigorous compliance with international safety and quality standards as evidenced by their products’ extensive certification from IEC and UL standards. Schaffner’s commitment to innovation is underpinned by their wide range of mains and other types of filters, ensuring diverse applications across various technological sectors.
Where to Find FN3288-10-44-C34-R65 by Schaffner
To purchase the FN3288-10-44-C34-R65, a visit to findchips.com is recommended. Here, you can also search for alternate Mains Filters that might be available from Schaffner or other suppliers. Historically, this part has been available from distributors such as Master Electronics, Chip1Stop, Sager, and Mouser Electronics, among others. It’s wise to check current stock levels and obtain the latest pricing details through FindChips to make well-informed procurement decisions.