Overview of FPF1204UCX by onsemi
The FPF1204UCX is an IntelliMAX™ ultra-small, slew-rate-controlled load switch produced by onsemi, featuring a high-side switch configuration. This component is designed to operate within a temperature range of -40 to 85°C, and it is capable of handling an input voltage of up to 5.5V. It has a current limit of 2.2A and an on-state resistance of just 0.045 Ohms, marking its efficiency in power regulation tasks. The switch comes in a WLCSP (Wafer Level Chip Scale Package) with 4 pins, signifying its ultra-compact design meant for space-sensitive applications.
This load switch incorporates various features making it suited to a wide range of applications, including thermal protection and compliance with RoHS regulations. Its design characteristics cater to applications requiring efficient power distribution and management with minimal power loss and thermal footprint. Notably, the FPF1204UCX has been listed as active in its lifecycle status, ensuring availability and support for the component. The device’s compatibility with a peak reflow temperature of 260°C aligns it with standard SMT (Surface Mount Technology) processes, facilitating its incorporation into various electronic assemblies.
Industry Applications for FPF1204UCX
- Consumer Electronics: Devices such as smartphones, tablets, and wearables could potentially incorporate the FPF1204UCX for power management functions. The ultra-small form factor and efficient power handling capabilities make it an ideal choice for the compact circuit designs typical of these products.
- Computing and Data Storage: In computing devices and data storage units that require precise power distribution to safeguard sensitive components, the FPF1204UCX could serve a critical role. Its thermal protection feature might be particularly valuable in ensuring longevity and reliability in these applications.
- Smart Cities: Infrastructure and devices within the smart cities framework, such as lighting and sensor networks, could benefit from the efficiency and compact size of the FPF1204UCX. The component’s ability to manage power distributively and with minimal energy loss supports the low-power, high-efficiency needs of smart city technology.
- Industrial Automation: Automated equipment and sensors requiring reliable power management under varying industrial conditions might utilize the FPF1204UCX. Its wide operating temperature range and robust design support applications in harsh industrial environments.
Note that these potential industry applications are conceptual and necessitate thorough analysis and verification by engineering and design teams to ensure they meet the specific standards and requirements of each application.
About onsemi
onsemi, the manufacturer of FPF1204UCX, is a distinguished provider in the semiconductor industry, specializing in energy-efficient innovations and solutions. Their product range is diverse, covering various semiconductor components across multiple applications, including a focus on Multiplexers or Switches as part of signal circuits. onsemi’s commitment to sustainability and efficient power management is reflected in their IntelliMAX product line, which includes FPF1204UCX and similar components designed to optimize power usage in electronic devices, thereby extending battery life and reducing energy consumption.
Where to Find FPF1204UCX by onsemi
To procure the FPF1204UCX, it’s recommended to search through findchips.com. By utilizing this platform, buyers can access updated stock levels, current pricing, and detailed part information, including Multiplexers or Switches that might serve as suitable alternatives to the FPF1204UCX from onsemi or other manufacturers. Historically, distributors such as EBV Elektronik, Future Electronics, Mouser Electronics, and DigiKey have been known to stock the FPF1204UCX, but availability may vary. Thus, checking findchips.com ensures access to the most current and comprehensive purchasing information.