Overview of FQA36P15 by onsemi
The FQA36P15 is a robust P-channel Power Field-Effect Transistor (FET) designed and manufactured by onsemi. This power transistor showcases a unique combination of high power dissipation, fast switching capabilities, and a built-in diode for enhanced performance. Housed in a TO-3PN package, it features 3 pins and boasts a maximum drain current of 36 A, making it suitable for heavy-duty applications. The drain-source breakdown voltage is a minimum of 150 V, indicating its capability to handle high voltage applications efficiently. Its drain-source on resistance is incredibly low at 0.09 Ω, which minimizes power loss and improves overall efficiency. One of its notable attributes is the fast switching feature, alongside an avalanche energy rating of 1400 mJ, which signifies its ability to handle sudden over-voltage conditions without degradation.
The FQA36P15 operates in enhancement mode, with a maximum operating temperature of 175 °C, facilitating its use in high-temperature environments. It is also noteworthy for its impressive power dissipation capacity of up to 294 W, allowing it to manage thermal challenges effectively. As of the writing of this post, the factory lead time for this component is approximately 50 weeks, 4 days, highlighting the demand and specialized production process associated with this part. It adheres to environmental and safety standards, evidenced by its Pbfree code, Reach compliance code, and ECCN code of EAR99.
Industry Applications for FQA36P15
The FQA36P15 by onsemi could find applications in multiple industries due to its high-performance characteristics. Some potential use cases include:
- Consumer Electronics: It may be suitable for power management modules in devices requiring efficient, fast switching and energy management, such as laptops, gaming consoles, and home appliances.
- Industrial Automation: The robust nature of the FQA36P15 makes it ideal for motor control systems, industrial controllers, and automation systems that require reliable switching and power control.
- Energy and Power Systems: Its high voltage and current handling capabilities, along with fast switching, make it suitable for power supply units, inverters, and converters used in energy and power systems.
- Renewable Energy: The part’s efficiency and power dissipation attributes can be leveraged in renewable energy applications, such as solar inverters and wind turbine controllers, where efficient energy conversion is critical.
These applications benefit from the FQA36P15’s fast switching, high power handling, and reliability in various conditions, including high temperatures and sudden voltage surges.
About onsemi
onsemi is a leading manufacturer of semiconductor components, specializing in power and signal management, logic, discrete, and custom devices. Their product range is diverse, with a strong focus on Power Field-Effect Transistors among other transistor technologies. onsemi is known for its commitment to innovation, quality, and sustainability, providing components like the FQA36P15 that meet the evolving needs of the electronics industry. They manufacture a wide array of similar parts, known for their reliability, performance, and efficiency, catering to a broad spectrum of applications across various industries.
Where to Find FQA36P15 by onsemi
To source the FQA36P15 Power Field-Effect Transistor by onsemi, potential buyers should consider using findchips.com. The website provides an extensive database for electronic components, including the Power Field-Effect Transistors category, enabling users to compare pricing and availability from various distributors. Historically, distributors such as Newark, Mouser Electronics, and Farnell have stocked the FQA36P15, but inventory levels can fluctuate. Consequently, it’s advisable to visit FindChips to get the most current stock levels and distributor options.