Overview of FQA70N10 by onsemi
The FQA70N10 is a power MOSFET in N-channel configuration, belonging to onsemi’s QFET® series. It is designed for switching applications that demand high efficiency and reliability. This component features a breakdown voltage of 100V and a drain current capability of 70A, with a low drain-source on resistance of 23 mΩ. Packaged in a TO-3P, which is a 3-pin plastic encapsulated with a flange mount, it is intended for through-hole mounting. This part is notable for its high-power dissipation capacity of up to 214W, making it suitably equipped for handling significant levels of energy.
Among its attributes, the FQA70N10 boasts an avalanche energy rating of 1300 mJ and a pulsed drain current maximum of 280A, indicating its robustness in tough conditions. The operating temperature range is up to 175 °C, reflecting its capacity to perform in high-temperature environments. Its configuration is single with a built-in diode, augmenting its utility in various circuit designs. The semiconductor material used is silicon, underlining the traditional manufacturing approach for such power devices. Importantly, this part is lead-free (Pbfree Code: Yes) and has a terminal finish of matte tin to ensure compliance with environmental standards, despite its non-compliance with the REACH regulation.
The “Factory Lead Time” is listed as 26 weeks as of the current writing, indicating the lead time from the manufacturer for new orders. As for international trade considerations, it has an ECCN Code of “EAR99”, which suggests it is generally less restricted for export.
Industry Applications for FQA70N10
The FQA70N10, with its formidable electrical characteristics, could potentially find utility across a range of industries where power efficiency and reliability are crucial. Here are a few illustrative use cases, bearing in mind that these are conceptual and would need thorough evaluation by engineering teams for specific application suitability:
- Industrial Automation: The robustness and efficiency of the FQA70N10 might make it suitable for controlling high-power motors or actuators in automated manufacturing lines, where reliability and durability are paramount.
- Consumer Electronics: High-efficiency power supplies for consumer electronics could potentially utilize the FQA70N10, benefiting from its low on-resistance and high-current handling capability to improve energy conversion efficiency.
- Transportation and Logistics: Electric vehicles (EVs) and charging stations, requiring efficient power management and switching, might benefit from the high-performance characteristics of the FQA70N10, especially considering its high-temperature operation capability and power dissipation.
- Computing and Data Storage: Server power supplies, which demand efficient and reliable power switching, could potentially incorporate the FQA70N10. Its high avalanche energy rating and pulsed drain current capacity might offer benefits in terms of handling transient loads effectively.
- Aerospace and Defense: Given its robustness and high temperature operational range, components such as the FQA70N10 could find applications in aerospace and defense projects, though specific standards and qualifications would have to be thoroughly verified.
Note: These potential applications are illustrative and require proper engineering review to ensure compliance with industry standards and specific requirements.
About onsemi
onsemi, formerly known as ON Semiconductor, is a prominent player in the semiconductor industry, specializing in energy-efficient electronics innovations. The company has a broad portfolio of products catering to various segments of the electronics market, with a particular focus on power management, signal processing, and logic products. Regarding Power Field-Effect Transistors, onsemi offers a wide range of components including the FQA70N10, and similar high-performance devices engineered for demanding applications. These components are designed to meet the needs of modern electronic systems by providing efficient power conversion and management solutions that enhance system reliability and energy savings.
Where to Find FQA70N10 by onsemi
Prospective buyers and engineers can research the availability and pricing of the FQA70N10 by onsemi on findchips.com. This platform provides real-time data on stock levels and pricing from multiple distributors. In the past, distributors such as New Advantage Corporation, Ameya Holding Limited, TME, Avnet Americas, Future Electronics, RS, Mouser Electronics, EBV Elektronik, Avnet Silica, DigiKey, and Farnell have been known to stock the FQA70N10. However, to get the most current stock levels and best pricing, users are encouraged to visit findchips.com.
Additionally, for those seeking alternate parts or components with similar specifications, the site offers access to a comprehensive Power Field-Effect Transistors database. This resource can help identify other components offered by onsemi or different manufacturers that meet the required specifications.