Overview of FQD4P40TM by onsemi
The FQD4P40TM is a P-channel Power MOSFET that operates at -400 V and -2.7 A, designed in a DPAK package. It entails a drain-source on-resistance of 3.1 Ω and has a switching transistor application. This component features high avalanche energy rating at 260 mJ, highlighting its capability to handle energy spikes which often occur in switching applications. The package type for FQD4P40TM is TO-252-3 (DPAK), aiming for optimal power dissipation with a maximum rated at 50 W. It is classified under Power Field-Effect Transistors and known for its enhancement mode operation, which is typical for most power applications, allowing for effective conductivity when the appropriate gate threshold voltage is applied. This transistor is also equipped with a built-in diode and supports a maximum operating temperature of 150°C, providing robustness in various thermal conditions. Noteworthy is its moisture sensitivity level at 1, requiring careful handling during assembly to avoid moisture-induced damages.
Industry Applications for FQD4P40TM
Given the specialized features of the FQD4P40TM, it is suitable for various demanding environments. Here are potential applications across multiple industries:
- Energy and Power Systems: The high breakdown voltage and power dissipation capabilities make this MOSFET potentially useful in managing high voltage operations found in power transmission equipment. Its role might center on switching operations in electronic power conditioners commonly used in grid systems.
- Transportation and Logistics: The transistor could potentially be integrated into electric vehicle (EV) charging systems which require components that can efficiently handle high voltage and currents while maintaining performance over a broad temperature range.
- Renewable Energy: In solar power inverters, devices like the FQD4P40TM could potentially facilitate efficient power conversion from DC to AC, handling high-energy environments reliably while supporting large transient energy spikes without failure.
Note: These potential industry applications are illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About onsemi
onsemi is a renowned company specializing in the design and manufacture of semiconductor components, including a wide range of transistors. In the subset of Power Field-Effect Transistors, onsemi offers devices like the FQD4P40TM, which are crucial for power management applications across various industries. Focusing on innovative power and sensing technologies, onsemi’s products are essential in creating smarter, more efficient solutions in automation, electric vehicles, and renewable energy, amongst others.
Where to Find FQD4P40TM by onsemi
If you are considering purchasing the FQD4P40TM, it is recommended to utilize findchips.com where you can access comprehensive buying options. Power Field-Effect Transistors can also be explored for alternate parts from onsemi or other manufacturers. Historically, this part has been available from distributors such as TME, DigiKey, and Farnell, but checking findchips.com will provide real-time availability and pricing from various suppliers.