FQD5P20TM by onsemi

Overview of FQD5P20TM by onsemi

The FQD5P20TM by onsemi is a P-Channel Power MOSFET that features a drain-source voltage (Vds) of -200 V, a continuous drain current (Id) of -3.7 A, and a drain-source on-resistance (Rds(on)) of 1.4 Ω. Encapsulated in a DPAK package, this transistor is designed for surface mount applications. It is characterized by its high power dissipation of 45W and a maximum operating temperature of 150 °C, ensuring reliability in demanding environments. Its attributes include a built-in diode, illustrating a single configuration with avalanche energy rating (Eas) of 330 mJ, highlighting its capability to handle energy stress. This component’s compliance with ROHS and its classification under ECCN code “EAR99” demonstrate its suitability for global commercial applications. It exhibits a peak pulsed drain current (IDM) of 14.8 A, further underscoring its robust performance capabilities. Designed for enhancement mode operation, this MOSFET is part of the expansive landscape of Power Field-Effect Transistors, catering to a broad spectrum of power switching and amplification needs.

Industry Applications for FQD5P20TM

Potential industry use cases for the FQD5P20TM span various sectors, informed by the part’s properties and performance capacities. It’s important for engineering and design teams to thoroughly analyze and verify these applications to ensure the part’s compatibility and optimum performance. Here are some use cases:

  • Consumer Electronics: This device could find applications in consumer electronics, such as power management modules within gaming consoles, laptops, and portable devices, where efficient power conversion and distribution are crucial for device longevity and performance.
  • Energy and Power Systems: In power systems, including uninterruptible power supplies (UPS) and inverter circuits, the FQD5P20TM can potentially be used for efficient power switching which is fundamental in these applications for achieving high reliability and stability in power delivery.
  • Renewable Energy: Within the renewable energy sector, components like the FQD5P20TM might be utilized in solar inverters or wind turbine controllers, where the ability to handle high voltage and currents effectively and efficiently is paramount. The part’s capabilities in switching and power management can contribute to the performance and efficiency of these renewable energy systems.
  • Automotive Systems: Given the stringent requirements for energy efficiency and durability in the automotive sector, this component could be implemented in electric vehicle (EV) charging systems, or as a part of the power regulation module within hybrid and electric vehicles, contributing to the overall efficiency and safety of these systems.

Note that these potential applications necessitate careful consideration regarding the component’s specifications and operational limits to ensure proper fit and function within the given system.

About onsemi

onsemi is a leading manufacturer known for its innovative technologies and solutions in the semiconductor industry, particularly within the realm of transistors and Power Field-Effect Transistors. The FQD5P20TM represents just one example of their comprehensive portfolio designed to meet the diverse needs of modern electronic architectures. by focusing on energy efficiency, sustainability, and the advancement of semiconductors, onsemi continues to address the evolving challenges of high-powered and energy-sensitive applications across a myriad of industries. The company’s dedication to quality, performance, and environmental stewardship positions it as a significant player in guiding the future direction of electronic component innovation.

Where to Find FQD5P20TM by onsemi

For those looking to purchase the FQD5P20TM, or are considering it for their applications, the most reliable method is to conduct thorough research on findchips.com. The site provides not only current stock levels and pricing from various distributors but also offers a platform to explore alternate parts within the category of Power Field-Effect Transistors from onsemi and other manufacturers. Historically, the component has been available at distributors such as EBV Elektronik, Avnet Silica, Avnet Asia, TME, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the most current availability and pricing information, visiting findchips.com is highly recommended.

Compare pricing for FQD5P20TM and other Power Field-Effect Transistors / Transistors at findchips.com