FS1406-0600-AL by TDK Corporation

Overview of FS1406-0600-AL by TDK Corporation

The FS1406-0600-AL is a power supply module characterized as a DC-DC switching regulator that operates as a fixed buck (step-down) converter. It is designed to provide an output voltage of 0.6 volts with a maximum output current of 6 amperes, making it suitable for applications requiring low voltage and high current. Operating at a switching frequency of 2 MHz, this component is compact, featuring a 17-pin surface mount design that facilitates integration into various electronic circuits.

This module has a wide input voltage range, designed to accept input voltages from 2.5 volts to 16 volts, with a nominal supply voltage of 5 volts. The component is compliant with the RoHS directive, signifying it is free from hazardous substances. The operating temperature range extends from -40 °C to 125 °C, enabling its deployment in challenging environments. The FS1406-0600-AL was introduced to the market on June 5, 2020, and is currently classified as an active part within TDK Corporation’s offerings.

The part also features sophisticated pulse width modulation control techniques that enhance its efficiency and performance. Its unique package shape as a chip carrier and bottom terminal position make it a versatile choice for designers looking to optimize board space while maintaining high performance. The factory lead time for this component is noted as 10 weeks as of the current writing, which may be relevant for project timelines and procurement strategies.

Industry Applications for FS1406-0600-AL

The FS1406-0600-AL could potentially find applications in various industries due to its specifications and capabilities. Below are a few example sectors where this module might be employed:

  • Energy and Power Systems: The FS1406-0600-AL could be utilized in energy management systems where low voltage and high current are required. It might help in powering low-voltage sensors and control circuits within substations or renewable energy systems. The part’s input voltage range and high operating temperature could support diverse applications in this sector.
  • Transportation and Logistics: In applications within the transportation sector, this component might be applied in embedded systems for monitoring and control of electric vehicles or rail systems. The low output voltage and manageable current rating could be suitable for powering onboard electronics that require stable low-voltage supplies.
  • Renewable Energy: The part may potentially be used in photovoltaic systems or energy storage applications. Its ability to step down from higher DC voltages could allow for efficient power management in battery systems or solar inverters, where precise voltage regulation is critical. Similar DC-DC converters are often employed in these systems.
  • Automotive: If standards such as AEC-Q100 compliance exist, this module may find opportunities in automotive applications, particularly in electric drive control systems or in-vehicle electronics that require compact and efficient power conversion. Low power consumption and thermal stability are essential characteristics for reliability in such applications.

These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About TDK Corporation

TDK Corporation is recognized as a prominent manufacturer of electronic components, with a strong focus on power supply modules and power circuits. The company’s expertise in developing innovative power supply solutions, including the FS1406-0600-AL, allows it to cater to a wide range of industries. TDK specializes in creating high-efficiency products that address the needs of modern applications, emphasizing compactness, reliability, and performance.

In addition to the FS1406-0600-AL, TDK manufactures a variety of similar parts that serve related functions within the realm of power management, showcasing a commitment to enhancing energy efficiency and contributing to the advancement of electronic designs. This ongoing innovation contributes to their reputation as a key player in the electronic components market.

Where to Find FS1406-0600-AL by TDK Corporation

FS1406-0600-AL, it is advisable to conduct research on procurement platforms, including those available on findchips.com. This platform provides a comprehensive overview of where to purchase power supply modules, including alternatives to the FS1406-0600-AL from TDK Corporation and other manufacturers.

Historically, distributors such as Avnet Asia, TTI, Mouser Electronics, and DigiKey have stocked this component, although availability may vary. It is recommended to visit findchips.com to check current stock levels and pricing to make informed purchasing decisions.

Compare pricing for FS1406-0600-AL and other Power Supply Modules / Power Circuits at findchips.com