FS30-12 by XP Power

Overview of FS30-12 by XP Power

The FS30-12 by XP Power is a high-performance DC-DC converter specifically designed to deliver a high voltage output up to 3000V with a maximum output current of 3.33mA. This part, which is categorized under Power Supply Modules, boasts a power rating of 10W. It provides options for both fixed and adjustable outputs, accommodating varied application needs. The FS30-12 is constructed for through-hole mounting, ensuring robustness in physical installation and stability in performance. Additionally, the converter is RoHS compliant, meeting critical environmental standards by restricting the use of certain hazardous materials in electrical and electronic products.

Featuring a high voltage power supply type classified as “Proportional” with a “Positive Output” polarity, the FS30-12 serves as an essential component for systems requiring reliable high voltage outputs. Its design quality is affirmed by its status as an “Active” component in the product lifecycle, indicating continuous manufacturing and availability. Moreover, with compliance to REACH and an ECCN code of “EAR99”, this part is widely acceptable in global markets, exempt from many common trade restrictions.

Industry Applications for FS30-12

The FS30-12 has potential applications across a diverse range of industries due to its high voltage output and power efficiency. Here are a few industries where this part might find utility:

  • Medical Imaging: High voltage outputs are crucial in medical imaging equipment such as X-ray machines and CT scanners. The FS30-12 could potentially be used to drive components that require stable, high-voltage power supplies.
  • Industrial Automation: In automated manufacturing, precision and reliability in component control are paramount. The FS30-12 can help power sensors and actuators that operate under high voltage conditions.
  • Telecommunications: For powering RF amplifiers that require high voltage in telecommunication infrastructure, the FS30-12 can serve as a robust solution. Its small size and efficiency make it suitable for installation in various telecommunications equipment.
  • Consumer Electronics: High voltage supply needs are evident in some niche consumer electronics applications, including specialized audio and video equipment, where the FS30-12 might help in driving high-voltage operational amplifiers.
  • Education and Research: Research facilities often require specialized power supplies for experimental setups, particularly in physics and engineering labs. This converter could be employed to power devices that require high voltage outputs in a controlled environment.

Note that these potential industry applications are contingent on thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About XP Power

XP Power is a prominent provider in the field of power solutions, widely recognized for its extensive range of power products including Power Supply Modules and various other components within the realm of Power Circuits. Among their offerings, FS30-12 stands out as a testament to their commitment to providing tailored solutions in power technology. XP Power is known for their rigorous adherence to quality and reliability, offering products that not only meet but often exceed industry standards.

XP Power’s capacity to innovate in designing versatile power solutions enables a broad spectrum of applications, ranging from industrial and technological to medical and consumer products. With FS30-12, XP Power continues to maintain their reputation as a provider of precise and reliable power supply solutions catered to demanding and high-stake environments.

Where to Find FS30-12 by XP Power

To purchase the FS30-12, prospective buyers should consult the comprehensive listings on findchips.com. This platform will provide current availability, pricing, and stocking information from multiple distributors. Historically, FS30-12 has been available through distributors such as TME, RS, Mouser Electronics, DigiKey, and Newark, though availability can change.

For exploring alternatives to the FS30-12, utilize the Power Supply Modules link on findchips.com. This resource is ideal for comparing similar parts offered by XP Power and other manufacturers. Detailed information on specifications and distributor options will aid in making an informed procurement decision.

Compare pricing for FS30-12 and other Power Supply Modules / Power Circuits at findchips.com