FSA2466UMX by onsemi

Overview of FSA2466UMX by onsemi

The FSA2466UMX by onsemi is a low-voltage, dual DPDT (Double Pole Double Throw) analog switch designed for a wide range of applications. It operates within a supply voltage range of 1.65V to 4.5V, making it versatile for both low-power and standard logic-level applications. This component is encapsulated in a UQFN package with 16 pins, providing a compact solution for space-constrained designs. With an on-state resistance maximum of 6Ω and capable of functioning within an operating temperature range of -40°C to 85°C, FSA2466UMX is engineered to offer reliable performance in diverse environments. Moreover, it supports a switch-on time maximum of 80 ns which enhances its efficiency in high-speed switching applications. The component is RoHS compliant, illustrating onsemi’s commitment to environmental sustainability.

Industry Applications for FSA2466UMX

The versatile specifications of FSA2466UMX make it a suitable choice for a broad spectrum of industry applications. Some possible applications, drawing from its part attributes and potential industry usage, could include:

  • Education and Research: This analog switch could be used in experimental setups and educational kits where precise control of analog signals is required. The component’s low on-state resistance and compatibility with low-voltage operations make it suitable for use in laboratory equipment and research projects.
  • Aerospace and Defense: Due to its operational temperature range and small package size, the FSA2466UMX might find applications in aerospace and defense systems where space and reliability under extreme conditions are crucial. For example, it could be utilized in communication systems, sensor arrays, or control circuits within drones or satellite systems.
  • Communication and Networking: In networking hardware, such as routers and switches, this analog switch could potentially facilitate the routing of analog signals for communication purposes. Its fast switching time makes it ideal for applications requiring high-speed data transfer and signal routing.

Note that these potential applications require thorough analysis and verification by engineering and design teams to ensure the FSA2466UMX meets specific system requirements and complies with regulatory standards.

About onsemi.

Onsemi is a leading semiconductor solutions provider focusing on driving energy-efficient innovations. Their comprehensive portfolio includes a wide range of Multiplexers or Switches, among other signal circuits components. The company is dedicated to offering energy-saving, eco-friendly solutions by developing components like the FSA2466UMX that help reduce global energy use. Onsemi’s offerings in the Multiplexers or Switches subcategory demonstrate their commitment to advancing technology in the electronics industry, making them a go-to provider for high-performance, reliable semiconductor products.

Where to Find FSA2466UMX by onsemi

Finding the right distributor for the FSA2466UMX can ensure you get authentic, high-quality parts for your project. You can research where to purchase the FSA2466UMX on findchips.com, which provides up-to-date information on stock levels and pricing from various distributors. Additionally, you can explore the wider category of Multiplexers or Switches to find alternate parts that might be offered by onsemi or other manufacturers. Historically, this part has been available at distributors including Flip Electronics, EBV Elektronik, Avnet Silica, Avnet Asia, Rochester Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the most current availability and pricing information, please check on findchips.com.

Compare pricing for FSA2466UMX and other Multiplexers or Switches / Signal Circuits at findchips.com