Overview of FSUSB42UMX by onsemi
The FSUSB42UMX by onsemi is a Low Power, Two-Port, Hi-Speed USB 2.0 (480Mbps) Switch. This electronic component falls under the category of Multiplexers or Switches in Signal Circuits. It stands out with several key features, including its compliance with Pbfree and RoHS regulations, making it an environmentally friendly choice for electronics designers. The part has a package description of UMLP-10 and sports an operating temperature range from -40 °C to 85 °C, which qualifies it for a broad spectrum of industrial applications. Its notable attributes include an off-state isolation of 30 dB and on-state resistance (Ron) maxing out at 6.5 Ω, promising efficient performance metrics for intended applications. Furthermore, it supports supply voltages ranging from 3 V to 4.3 V, suitable for typical USB power specifications.
Industry Applications for FSUSB42UMX
Given its specifications, the FSUSB42UMX may be suitable for a wide array of applications across different industries. Notably:
- Consumer Electronics: Its low power consumption and high-speed USB switching capabilities make it a potential candidate for mobile devices, laptops, and USB hub designs.
- Internet of Things (IoT): In IoT devices which require efficient power management and data communication speed, the FSUSB42UMX could offer essential capabilities in smart sensors and home automation products.
- Smart Cities: For applications within intelligent transportation systems and urban infrastructure monitoring, this switch may contribute to the efficient management of data communication between devices.
- Entertainment and Gaming: Its high-speed switching capability can be pivotal in gaming consoles and VR/AR devices, where rapid data transmission is crucial for user experience.
Given its robust performance and flexible operating conditions, FSUSB42UMX could fit into additional applications within medical devices, automotive subsystems, and industrial control units, among others. Its moisture sensitivity level (MSL) of 1 indicates a high tolerance for storage in various environments, enhancing its suitability for diverse end-use scenarios.
About onsemi
onsemi is a renowned manufacturer specializing in a wide range of electronic components, with a notable focus on Multiplexers or Switches and Signal Circuits. The company is known for its commitment to sustainability and innovation, producing parts like the FSUSB42UMX that meet high standards of performance and environmental compliance. onsemi’s portfolio includes a variety of parts similar to the FSUSB42UMX, tailored to meet the demands of modern electronic engineering with efficiency, reliability, and sustainability in mind. By providing components critical to the advancement of smart technology and connected devices, onsemi plays a pivotal role in shaping the future of electronics across multiple industries.
Where to Find FSUSB42UMX by onsemi
To procure FSUSB42UMX for your applications, consider leveraging the robust search capabilities at findchips.com. Not only can you find the current stock levels and pricing for FSUSB42UMX, but you can also explore a range of Multiplexers or Switches from onsemi and other manufacturers to ensure you choose the best part for your needs. Historically, this part has been available at distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics, among others. However, for the most up-to-date availability and competitive pricing, visit findchips.com.