FT230XQ-T by FTDI Chip

Overview of FT230XQ-T by FTDI Chip

The FT230XQ-T is an integral part of the modern electronic system design, specifically tailored for applications requiring a serial interface to USB conversion. Manufactured by Future Technology Devices International Ltd (FTDI Chip), this component is a standout in the Other uPs/uCs/Peripheral ICs subcategory, providing a CMOS-based solution in a small HVQCCN (heat sink/slug, very thin profile) package, specifically the 16-square, 0.16-inch, 25-terminal footprint designated as LCC16.

With its design for simplifying USB to serial bridge interfaces, the FT230XQ-T supports a variety of bus compatibility options, including UART and USB, making it a versatile choice for developers working on PC peripherals, microcontroller-based programs, or any application necessitating a USB interface. The part operates at a clock frequency of up to 12.02 MHz and offers a maximum data transfer rate of 60 Mbps, catering to high-speed serial communication requirements. It operates across a wide temperature range from -40 °C to 85 °C, accommodates a supply voltage between 2.97 V and 5.5 V, and has a maximum supply current of 8.3 mA, making it suitable for applications requiring low power consumption.

This product is committed to quality and reliability, evident from its RoHS compliance, and is designed to meet the requirements of a broad array of applications by offering features such as moisture sensitivity level 3, a peak reflow temperature of 260 °C, and a terminal finish of matte tin for solderability.

Industry Applications for FT230XQ-T

The FT230XQ-T’s design and specifications make it an excellent candidate for various applications across multiple industries. While the possible industry applications are expansive, here are a few key sectors and conceptual use cases:

  • Consumer Electronics: Devices such as digital cameras, portable media players, and game controllers that require a bridge between USB and serial interfaces might benefit from the FT230XQ-T.
  • Audio and Video Systems: For professional audio and video equipment requiring high-speed data transfer for control interfaces, the FT230XQ-T could be implemented for efficient communication processes.
  • Computing and Data Storage: Peripheral devices, such as external hard drives and flash drives, potentially use the FT230XQ-T for its USB to serial data conversion capabilities, facilitating fast and reliable data storage and retrieval.
  • Virtual Reality (VR), Augmented Reality (AR),Vision Systems: These immersive technology devices needing high-rate data interfaces for user inputs and sensor data might utilize the FT230XQ-T to enhance responsiveness and overall user experience.
  • Entertainment and Gaming: Gaming consoles and VR headsets, requiring rapid data transmission between the device and the controller or sensors, could implement the FT230XQ-T for improved performance and reliability.

While these potential applications illustrate the versatility of the FT230XQ-T, it is important to note that these are conceptual use cases requiring thorough analysis and verification by engineering and design teams to ensure compatibility and accordance with project requirements.

About FTDI Chip

FTDI Chip specializes in designing and manufacturing USB connectivity and technology solutions, establishing itself as a leading entity in the field of Other uPs/uCs/Peripheral ICs within Microcontrollers and Processors. Known for their innovation in converting legacy peripherals to modern USB interfaces, FTDI offers a broad range of components that are pivotal in bridging various communication protocols. The FT230XQ-T is part of FTDi’s extensive portfolio of USB devices, which have been widely adopted across many sectors due to their reliability, performance, and ease of integration.

Where to Find FT230XQ-T by FTDI Chip

Procuring the FT230XQ-T can be efficiently managed through various distributors. Historically, this part has been available at Win Source Electronics, Neutron USA, Chip1Cloud, TME, Quest Components, Bristol Electronics, Verical, RS Components, Arrow Electronics, Mouser Electronics, and DigiKey. However, to obtain current stock levels, pricing, and possibly explore alternate parts offered by FTDI Chip or other manufacturers, prospective buyers are encouraged to visit findchips.com. This platform can also provide access to a wider inventory of Other uPs/uCs/Peripheral ICs that might suit different application requirements or specifications.

Compare pricing for FT230XQ-T and other Other uPs/uCs/Peripheral ICs / Microcontrollers and Processors at findchips.com