Overview of FT232BL-REEL by FTDI Chip
The FT232BL-REEL is a USB Bus Controller made by FTDI Chip, designed for bridging USB interfaces to serial and parallel interfaces. This component is housed in a 32-pin Quad Flat Package (QFP) with a compact footprint of 7×7 mm, featuring a 0.80 mm pitch. It operates on CMOS technology, making it efficient for a wide range of applications. The FT232BL-REEL is compliant with RoHS standards, indicating that it is manufactured with environmentally safe materials.
Attributes such as a maximum operating temperature of 70°C, a voltage range from 4.35 V to 5.25 V, and a capability for a clock frequency up to 6 MHz make this part versatile for numerous digital and interfacing applications. Being obsolete, its availability can be limited, making it crucial for engineers and procurement specialists to verify stock and possible alternatives for their projects.
Industry Applications for FT232BL-REEL
-
Computing and Data Storage: The FT232BL-REEL may be suitable for computing applications where a USB interface is necessary for data transfer or communications. Its ability to act as a bridge between USB and serial or parallel interfaces makes it ideal for external hard drives, printers, and network devices.
-
Telecommunications: For telecommunication equipment requiring USB connectivity for debugging or software updates, the FT232BL-REEL could potentially provide a reliable solution. Its support for different voltages and temperatures allows for integration in environments that demand flexibility.
-
Consumer Electronics: Devices such as digital cameras, media players, and gaming consoles that require USB connectivity for data transmission or charging may benefit from using the FT232BL-REEL. Its CMOS technology and compliance with RoHS standards also ensure energy efficiency and environmental compliance.
-
Industrial Automation: The FT232BL-REEL may find applications in industrial settings for sensor data logging or machine control systems requiring a USB interface. The part’s operational temperature range and supply voltage specifications are conducive to the varied conditions encountered in industrial contexts.
About FTDI Chip
FTDI Chip specializes in the design and supply of silicon and software solutions for the Universal Serial Bus (USB). Their products facilitate the easy integration of USB-based devices into electronics systems for both consumer and industrial applications. In the realm of bus controllers, and more broadly, microcontrollers and processors, FTDI Chip is renowned for their innovation and reliability. The FT232BL-REEL is among the many components they offer designed to bridge traditional interfaces with modern USB connections, enhancing the usability and functionality of electronic systems.
Where to Find FT232BL-REEL by FTDI Chip
To secure the FT232BL-REEL for your applications, we recommend researching the current inventory and pricing on findchips.com. Given its status as an obsolete product, availability can be uncertain. However, Bus Controllers on findchips.com can be a valuable resource for finding alternative parts by FTDI Chip or other reputable manufacturers.
Historically, the FT232BL-REEL has been available at distributors such as Win Source Electronics, Sense Electronic Company Limited, element14 Asia-Pacific, Chipmall.com Limited, and Quest Components. Not all may currently have stock, so it is advisable to check findchips.com for the most up-to-date information on availability and pricing.