FT232RL-REEL by FTDI Chip

Overview of FT232RL-REEL by FTDI Chip

The FT232RL-REEL by FTDI Chip represents a quintessential bridge between USB and serial interfaces, encapsulated in a highly efficient SSOP-28 package. Crafted with a cutting-edge CMOS technology, this component is pivotal for applications necessitating USB connectivity with minimal design effort or external hardware. Regarded for its robustness and versatility, it supports a wide range of USB and serial protocols including USB, VBUS, UART, RS232, RS422, and RS485, making it an indispensable tool in modern digital communications.

Characterized by its compact dimensions (10.2 mm in length and 5.3 mm in width), the FT232RL-REEL is designed for industrial applications where space is at a premium. Its minimal power consumption, with a maximum supply current of just 0.1 mA and operating voltage ranging from 3.3V to 5.25V, ensures efficiency, while the capability to operate over an expansive temperature range from -40 °C to 85 °C caters to a wide variety of environmental conditions. Moreover, adhering to Pb-free and RoHS compliance, it emphasizes environmental responsibility without compromising on performance. Despite its designation as “End Of Life,” its enduring relevance in various applications accentuates its lasting value in the industry.

Industry Applications for FT232RL-REEL

The versatile nature of the FT232RL-REEL makes it suitable for a myriad of applications across several industries. Below are key examples:

  • Computing and Data Storage: In data acquisition systems, storage solutions, and computing devices, the FT232RL-REEL facilitates reliable USB to serial conversion, enhancing connectivity and data transfer rates up to 60 MBps.
  • Industrial Automation: Given its industrial temperature grade and robust interface options, it finds extensive application in control systems, sensor interfaces, and machine-to-machine communication, streamlining operations and improving system integration.
  • Consumer Electronics: The FT232RL-REEL is instrumental in the development of consumer electronics, such as gaming consoles, smart home devices, and wearable technologies, providing a seamless interface for programming and data exchange.

Its adaptability, highlighted by features like the diverse data transfer protocols and extensive operating temperature range, make the FT232RL-REEL a valuable asset in these sectors.

About FTDI Chip

FTDI Chip specializes in designing and developing innovative silicon solutions that enhance interaction with today’s technology. Within the realm of Microcontrollers and Processors, and more specifically in Bus Controllers, FTDI Chip has set a benchmark for reliability and performance. The FT232RL-REEL is a testament to their commitment to excellence, packing unparalleled functionality into a compact form. FTDI Chip’s portfolio is not limited to a single solution but extends to a range of parts designed to meet varying requirements, reflecting their expertise in catering to the diverse needs of the digital world.

Where to Find FT232RL-REEL by FTDI Chip

To source the FT232RL-REEL, findchips.com is an exceptional platform for checking current stock levels across multiple distributors. Notably, distributors such as Newark, Future Electronics, Bristol Electronics, and Quest Components have historically stocked this part. However, availability can fluctuate, and findchips.com offers the most up-to-date information. For those seeking alternatives to the FT232RL-REEL or similar components by FTDI Chip and other manufacturers, perusing the Bus Controllers section may yield suitable options, encompassing a comprehensive selection to meet various application needs.

Compare pricing for FT232RL-REEL and other Bus Controllers / Microcontrollers and Processors at findchips.com