Overview of FT232RL-TUBE by FTDI Chip
The FT232RL-TUBE is a specialized USB Bus Controller microchip designed by Future Technology Devices International Ltd (FTDI). Housed in a SSOP-28 package, this device offers a compact footprint of 10.20 X 5.30 mm, suitable for space-constrained applications. As a part of the Bus Controllers category under Microcontrollers and Processors, it plays a critical role in enabling USB communication for a variety of electronic devices. With a construction that adheres to Green and RoHS compliant standards, the FT232RL-TUBE assures environmental responsibility while delivering technological capabilities.
With specifications that include a maximum clock frequency of 12.02 MHz and data transfer rates reaching up to 60 MBps, this device is built for high-speed, efficient operations. Its support for RS232, RS422, and RS485 drive interfaces further amplifies its versatility, making it a comprehensive solution for serial communication needs. The part operates within an industrial temperature range (-40 °C to 85 °C), ensuring reliability and performance under extreme conditions. Additionally, its compliance with REACH, ECCN Code EAR99, and HTS Code 8542.31.00.01 signifies its global acceptability and easiness toward regulatory and customs clearance.
Industry Applications for FT232RL-TUBE
The versatility and technical specifications of the FT232RL-TUBE make it potentially suitable for a wide range of industry applications. These are some of the key industries and use cases:
- Computing and Data Storage: Its capability for speedy data transfers and interface with USB, VBUS, and UART makes it a prime candidate for peripherals and external storage solutions where high-speed data accessibility is a must.
- Telecommunications: Telecommunication equipment that requires reliable serial communication might use the FT232RL-TUBE for its RS232, RS422, or RS485 interfaces, facilitating communication between devices within networks.
- Industrial Control Systems: The rugged operating temperature range and high data transfer capabilities could be ideal for industrial environments, automating processes, and equipment monitoring through secure, reliable communication channels.
- Medical Devices: Given its precise communication standards and potential for low power consumption (Supply Current-Max of 0.1 mA), this component may be suitable for medical diagnostic equipment and other healthcare technology applications that demand reliable, high-speed data transfer and operations in various temperature conditions.
These applications leverage the part’s critical features such as high-speed data transfer, wide operating temperature range, and the support for multiple serial communication standards, highlighting its flexibility and capability in addressing a broad spectrum of technical requirements.
About FTDI Chip
Future Technology Devices International Ltd, or FTDI Chip, is a leading manufacturer known for its substantial contributions to the microcontroller and processor segments, focusing significantly on Bus Controllers. The FT232RL-TUBE, part of their portfolio, exemplifies their commitment to delivering high-quality, advanced technological solutions. FTDI Chip specializes in USB technology, creating products that facilitate USB connectivity in a broad array of applications and devices. Their offerings also include chips for converting legacy communications standards (such as RS232) to USB, making them invaluable to modernizing existing equipment and ensuring compatibility with current technologies.
Where to Find FT232RL-TUBE by FTDI Chip
To secure the FT232RL-TUBE for your application, the first place to look is findchips.com. Here, you can find real-time availability, pricing from various distributors, and compare it alongside other Bus Controllers. Historically, it has been available from distributors such as DigiKey, RS, Neutron USA, and Win Source Electronics, among others. However, for the most current stock levels, pricing, and potential alternatives offered by FTDI Chip or other manufacturers, referring to FindChips is the best course of action. This up-to-date information ensures that you make an informed decision tailored to your specific needs and timelines.