Overview of FT232RQ-REEL by FTDI Chip.
The FT232RQ-REEL is a versatile USB to serial UART interface chip housed in a QFN-32 package. Manufactured by FTDI Chip (Future Technology Devices International Ltd), this device offers a straightforward solution for connecting devices with a USB interface to RS232, RS422, or RS485 serial interfaces. It boasts a maximum clock frequency of 12.02 MHz and supports data transfer rates of up to 60 MBps. Characterized by its low power consumption, the FT232RQ-REEL requires a maximum supply current of only 0.1 mA, making it an energy-efficient choice for various applications. The part is compliant with Pbfree (Lead-Free), RoHS, and REACH standards, ensuring environmental safety and broad market acceptability. Despite its “Not Recommended for New Designs” lifecycle status, the FT232RQ-REEL remains a preferred choice for many legacy systems requiring reliable USB-to-serial communication.
Industry Applications for FT232RQ-REEL
The FT232RQ-REEL is utilized across various industries for a wide range of applications due to its flexibility in connecting devices to USB ports. Key industry applications include:
- Industrial Automation: For programming and debugging purposes in PLCs and CNC machines.
- Consumer Electronics: Utilized in GPS devices, gaming consoles, and digital cameras for data transfer and firmware updates.
- Telecommunications: Employed in modem configuration and network equipment management.
- Automotive Industries: Used in diagnostic tools and interfaces for vehicle maintenance.
- Healthcare: In medical equipment for data logging and patient monitoring systems.
Its compatibility with USB, RS232, RS422, and RS485 interfaces makes it a versatile choice for integrating a wide range of devices with different bus systems. The part’s small form factor and high tolerance for operating temperatures ranging from -40°C to 85°C also contribute to its wide applicability across these sectors.
About FTDI Chip.
FTDI Chip specializes in the design and supply of silicon and software solutions for the PC peripheral and industrial markets. The FT232RQ-REEL is part of FTDI’s extensive portfolio of Bus Controllers, universal serial bus (USB) interface chips designed to facilitate serial communication between computers and peripheral devices. Known for their innovation in USB technology, FTDI continuously develops products that ease the integration of peripheral devices with PCs and other consumer electronics. Besides the FT232RQ-REEL, FTDI manufactures a variety of similar parts tailored to specific industry needs, leveraging CMOS technology to ensure low power consumption and high performance.
Where to Find FT232RQ-REEL by FTDI Chip
For those looking to purchase the FT232RQ-REEL or explore alternative Bus Controllers that might suit their specific application needs, it is recommended to research options at findchips.com. Findchips.com provides comprehensive pricing and availability listings from various distributors, making it easier to compare options. Additionally, the site offers an extensive selection of parts from FTDI Chip and other manufacturers, allowing users to find precisely the components they need. Utilizing this link, engineers and procurement professionals can easily find alternate parts to FT232RQ-REEL, ensuring the best fit for their application.