Overview of FT234XD-T by FTDI Chip
The FT234XD-T is an integrated circuit specializing in USB to basic serial UART (Universal Asynchronous Receiver/Transmitter) conversion. Manufactured by Future Technology Devices International Ltd (FTDI), this device falls under the subcategory of Bus Controllers, which is part of the broader Microcontrollers and Processors category. It comes in a 12-Pin DFN package with dimensions of 3 x 3 mm and is RoHS compliant, denoting adherence to the Restriction of Hazardous Substances in electrical and electronic equipment. Being active indicates that it is currently in production and not at risk of being discontinued in the short term. This chip operates within an industrial temperature range from -40 °C to 85 °C, making it versatile for varying environmental conditions.
The FT234XD-T is built on CMOS technology, characterized by low power consumption. It supports a maximum clock frequency of 12 MHz and a data transfer rate of up to 60 MBps, showcasing its ability to handle high-speed data communications. With a nominal supply voltage of 5V (min 2.97V, max 5.5V), and a max supply current of 8.3 mA, the component is designed for efficient operation. The device’s compliance with REACH also ensures it meets current EU regulations regarding chemicals, adding to its environmental sustainability credentials.
Industry Applications for FT234XD-T
Given its specifications and capabilities, the FT234XD-T could potentially serve a broad spectrum of applications across various industries. These conceptual applications illustrate the versatility and potential integration into numerous fields, although they require further analysis and verification by engineering and design teams to ensure compatibility and adherence to industry standards.
- Education and Research: This chip might be used in experimental projects and lab equipment where USB to UART conversion is necessary. Its easy integration and low power consumption make it suitable for student projects and research instruments.
- Internet of Things (IoT): In the IoT sphere, the FT234XD-T can facilitate communications between IoT devices and control systems over USB, offering a bridge for sensors and actuators to connect with computing platforms.
- Computing and Data Storage: The component could be utilized in peripheral devices requiring serial communications with computers, including external storage devices or custom interfaces for data exchange.
- Financial Technology (Fintech): With secure and fast data transfer capabilities, it could find applications in fintech devices like point of sale (POS) terminals, where reliability and speed are paramount.
- Aerospace and Defense: Although this category demands rigorous standards, the FT234XD-T might be considered for non-critical aerospace applications or ground support equipment requiring USB to serial conversion.
- Agriculture Technology: In agri-tech, this IC could potentially be integrated into monitoring systems, allowing for efficient data communication between field sensors and central data processors.
- Robotics and Drones: The chip’s ability to facilitate communications between controllers and peripheral devices makes it a candidate for use in robotic systems and drone communication modules.
These potential applications are only illustrative and require thorough analysis by professional teams to ensure suitability and compliance with specific requirements.
About FTDI Chip
FTDI Chip specializes in designing and manufacturing integrated circuits for USB connectivity and serial data transfer applications. Within the domain of Bus Controllers and Microcontrollers in general, FTDI stands out for its commitment to delivering components that ease the integration of USB technology into a wide array of devices. The FT234XD-T is a testament to FTDI’s innovation, providing a compact and efficient solution for USB to serial UART interfacing. FTDI’s offerings extend beyond individual components, encompassing comprehensive solutions that support developers in bringing their products to market with enhanced connectivity features.
Where to Find FT234XD-T by FTDI Chip
For those interested in procuring the FT234XD-T, it is recommended to use Findchips.com to check current stock levels and pricing. Findchips.com aggregates information from several distributors, providing an up-to-date overview of availability. Historically, this part has been available through distributors like Win Source Electronics, Bristol Electronics, TME, Quest Components, RS, Mouser Electronics, and DigiKey. However, to find the most current availability and competitive pricing, it is best to visit Findchips.com. Here you can also find alternate parts to FT234XD-T that might be offered by FTDI Chip or other manufacturers by searching under the Bus Controllers category.