Overview of FTSH-105-01-L-DV-K-A-P by Samtec Inc.
The FTSH-105-01-L-DV-K-A-P is a board connector with 10 contacts arranged in two rows. This male connector offers a straight orientation with a pitch of 0.05 inches and is designed for surface mount technology. Noteworthy for its locking feature, it ensures secure connectivity. The part is compliant with RoHS standards, indicating that it is manufactured with restrictions on hazardous substances, which makes it environmentally favorable. The connector falls under the subcategory of Headers and Edge Type Connectors.
Its dimensions include a body length of 0.25 inches, breadth of 0.135 inches, and depth of 0.241 inches. It features gold plating over nickel on the mating contacts and tin with a nickel barrier on termination connections, providing both durability and reliable electrical conductivity. The component is crafted from phosphor bronze contacts and a liquid crystal polymer insulator, ensuring robust performance in terms of mechanical strength and thermal stability. Additionally, it supports an operating temperature range from -55 °C to 125 °C, accommodating various environmental conditions. This connector promises ease of handling with features like pick & place pad, confirming its suitability for automated assembly processes.
Industry Applications for FTSH-105-01-L-DV-K-A-P
The FTSH-105-01-L-DV-K-A-P could potentially be used in a variety of industries due to its robust design and specifications. Here are some illustrative applications, taking into account the component’s features:
- Consumer Electronics: This connector could possibly be used in devices such as smartphones, tablets, and laptops. Its compact, high-density design allows for effective use in space-constrained applications.
- Computing and Data Storage: Systems that require reliable and quick communication like servers and network routers might use such connectors to ensure steady data transmission with minimal physical footprint.
- Telecommunications: Telecom equipment that operates within a broad range of temperatures might benefit from using this connector, due to its extensive operating temperature range and durable contact material.
- Industrial Automation: In automation control units, reliable and durable connections are crucial. The locking feature and robust build of the FTSH-105-01-L-DV-K-A-P make it a potential choice for such applications.
Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Samtec Inc.
Samtec Inc. is a recognized leader in the electronic connector industry, known especially for its innovative approach to Headers and Edge Type Connectors. The company’s connectors, including the FTSH-105-01-L-DV-K-A-P and others in the FTSH Series, are highly regarded for their quality, reliability, and performance. Samtec focuses on providing a broad range of solutions that meet the diverse needs of its global customer base, from standard catalog products to complex custom solutions. Their products often feature in high-performance computing, telecommunications, and industrial applications.
Where to Find FTSH-105-01-L-DV-K-A-P by Samtec Inc
Those looking to purchase the FTSH-105-01-L-DV-K-A-P should consider exploring options on findchips.com. On this site, you can compare current stock levels and pricing from various distributors. Historically, this part has been available through distributors such as Samtec, DigiKey, Mouser Electronics, and Master Electronics, among others. For the latest availability and pricing, along with potential alternate parts, please visit our comprehensive Headers and Edge Type Connectors section.