FTSH-105-01-L-DV-K-A-P-FR by Samtec Inc

Overview of FTSH-105-01-L-DV-K-A-P-FR by Samtec Inc.

The FTSH-105-01-L-DV-K-A-P-FR by Samtec Inc. is a board connector that features 10 contacts arranged in 2 rows, with a male gender and straight mounting style designed for surface mount terminals. It utilizes a tin (Sn) with a nickel (Ni) barrier finish on its terminations, ensuring good solderability and resistance against oxidation. This part is particularly noted for its configuration as an unshrouded header, falling under the broad category of Headers and Edge Type Connectors, specifically meant for general-purpose applications with a focus on high reliability. Its terminal pitch stands at a standard 1.27 mm, and its rated current for signal is 4.2 A, making it ideal for moderate power applications within electronic boards.

The part is RoHS compliant, indicating that it is manufactured without the use of hazardous substances, making it suitable for use globally where RoHS compliance is required. However, it does not comply with REACH, potentially limiting its use in certain European applications. Classified under UL 94V-0 flammability code, the FTSH-105-01-L-DV-K-A-P-FR is considered safe for use in environments where fire safety is a priority.

Industry Applications for FTSH-105-01-L-DV-K-A-P-FR

Considering the technical specifications and the general attributes of the FTSH-105-01-L-DV-K-A-P-FR, this component can potentially serve multiple industries effectively. Below are illustrative uses across various sectors:

  • Consumer Electronics: This connector could potentially be used in devices like smartphones, laptops, and tablets where compact and reliable connections are essential. The fine pitch and high reliability of this part make it suitable for these applications.
  • Computing and Data Storage: Servers and storage devices might integrate this connector to connect various board components requiring consistent and reliable signal integrity, supported by its moderate current rating and unshrouded design.
  • Telecommunications: Equipment such as routers and switches could use these connectors due to their ability to handle multiple mating cycles and their general purpose utility in printed circuit board (PCB) applications.
  • Healthcare: Medical devices that require dependable connections for data or signal transmission within a controlled environment might find this connector useful, especially given its compliance with RoHS standards ensuring safety in sensitive applications.

Note: The potential industry applications described require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Samtec Inc.

Samtec Inc is a recognized leader in the design and manufacturing of electronic connectors, offering a wide range of products including Headers and Edge Type Connectors. The company is known for its commitment to providing custom, scalable, and high-reliability interconnect solutions across a diverse array of industries. With products like the FTSH-105-01-L-DV-K-A-P-FR, Samtec demonstrates its capacity to meet stringent technical requirements while responding to the practical demands of end-use applications. The company’s connectors are commonly utilized in fields ranging from consumer electronics to sophisticated, mission-critical systems in medical and military applications.

Where to Find FTSH-105-01-L-DV-K-A-P-FR by Samtec Inc

Individuals looking to purchase the FTSH-105-01-L-DV-K-A-P-FR are recommended to explore findchips.com. Additionally, the link to Headers and Edge Type Connectors on findchips.com can be used to locate alternate parts potentially offered by Samtec Inc or other manufacturers. The part has historically been available at distributors such as Samtec, Master Electronics, and Mouser Electronics, among others. Professionals are advised to confirm current stock levels and pricing on findchips.com to ensure the best purchasing decision.

Compare pricing for FTSH-105-01-L-DV-K-A-P-FR and other Headers and Edge Type Connectors / Connectors at findchips.com