Compare pricing for FTSH-105-01-L-DV-K and other Headers and Edge Type Connectors / Connectors at findchips.com
Overview of FTSH-105-01-L-DV-K by Samtec
The FTSH-105-01-L-DV-K from Samtec is a high-quality, SMT Micro Header board connector with a specific design for precise, reliable interconnectivity. Boasting a rectangular contact pattern, the connector is encapsulated in a durable, black liquid crystal polymer insulator, ensuring both mechanical stability and superior signal integrity. This ROHS and REACH-compliant component supports operating temperatures ranging from -55 °C up to 125 °C, catering to a broad spectrum of environmental conditions.
Noteworthy features include gold (10u inches) over nickel (50u inches) contact finish mating and tin over nickel termination, providing excellent corrosion resistance and reliable long-term connections. Additional functionality is incorporated with its polarized design, precluding incorrect insertion and facilitating correct alignment. The connector’s male contacts are made from phosphor bronze, ensuring durable, high-quality electrical connections, supporting a rated current (signal) of 3.4 A. The compact form factor, characterized by its 0.25-inch body length, 0.135-inch body breadth, and 0.115-inch body depth, makes it ideal for high-density applications. Factory lead time for this part is currently 10 weeks.
Industry Applications for FTSH-105-01-L-DV-K
Due to its robust performance and versatile features, the FTSH-105-01-L-DV-K finds widespread usage across several industries. Key applications include:
- Telecommunications: In routers, switches, and modems where reliable connectivity is paramount.
- Consumer Electronics: Within devices like smart TVs, gaming consoles, and home automation systems for enhanced signal transmission.
- Medical Equipment: Employed in diagnostic and monitoring devices requiring accurate and reliable connections.
- Automotive: Utilized in vehicle infotainment systems, sensors, and control units, where durability and performance in challenging environments are essential.
The connector’s aforementioned properties, such as its operating temperature range and contact material, underscore its compatibility with these demanding applications.
About Samtec
Samtec is a global leader in the electronic interconnect industry, offering a wide range of innovative connectors and cables. Renowned for its commitment to quality, service, and innovation, SAMTEC specializes in connectors, including Headers and Edge Type Connectors, making it a key supplier for industries requiring precise and reliable connectivity solutions. The FTSH-105-01-L-DV-K is just one example of SAMTEC’s dedication to high-performance connectivity solutions. SAMTEC’s product line is distinguished by its comprehensive offering of connector types to suit a vast array of applications, highlighting the company’s versatility and expertise in meeting the connectivity needs of a diverse clientele.
Where to Find FTSH-105-01-L-DV-K by Samtec
For those looking to purchase the FTSH-105-01-L-DV-K, or exploring alternative Headers and Edge Type Connectors, findchips.com offers a comprehensive and user-friendly platform for comparing prices and availability. The website aggregates data from a variety of sources, ensuring that procurement specialists and engineers have access to the latest pricing and stock information. Whether you’re seeking the FTSH-105-01-L-DV-K specifically, or similar parts offered by Samtec or other notable manufacturers, findchips.com is an invaluable resource for fulfilling your electronic component requirements efficiently and cost-effectively.
Consider leveraging the platform’s resources to ensure informed decisions are made regarding the application’s specific needs, ultimately securing the best connector for the job at the most competitive price.