Overview of FX11LA-120S/12-SV(92) by Hirose Electric Co Ltd
The FX11LA-120S/12-SV(92) is a board stacking connector featuring 120 contacts arranged in 2 rows with a straight orientation and a surface mount terminal for mounting. It utilizes a locking mechanism with a 0.02 inch pitch and boasts a beige insulator. This connector is part of the Headers and Edge Type Connectors subcategory and is ideal for high-speed board-to-board connections, ranging in height from 2.0 to 3.0 mm and includes a ground plate for enhanced performance.
Key specifications include a high insulation resistance of 100,000,000 ohms, operating temperatures from -55°C to 85°C, and a durable life cycle of 50 mating cycles. The part’s surface mount termination, 0.508 mm terminal pitch, and 4u inch plating thickness highlight its sophisticated design tailored for precision and reliability in electronic assemblies.
Industry Applications for FX11LA-120S/12-SV(92)
The FX11LA-120S/12-SV(92) could find potential applications in various industries due to its robust design and technical attributes:
- Energy and Power Systems: This connector might be used in energy management systems, where high reliability and precision are crucial. Its high insulation resistance and ability to operate over a wide range of temperatures could make it suited for connections within sensitive electronic metering equipment.
- Renewable Energy: In renewable energy systems, particularly solar inverters or wind turbine controls, connectors need to handle different environmental conditions. The FX11LA-120S/12-SV(92) with its extensive operating temperature range and durable design might be potentially suitable.
- Automotive: Although specifically automotive standards such as AEC-Q100 are not listed in this part’s attributes, its features like a locking type for secure mating and high insulation could hypothetically make it a candidate for non-critical systems within automotive applications, subject to specific analyses and validations by automotive standards.
Note, these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd is a notable manufacturer in the electronics sector, particularly recognized for its role in developing innovative connectors including Headers and Edge Type Connectors. The company’s product lineup includes a variety of connectors that are essential in numerous applications, extending from consumer electronics to industrial machinery. The FX11LA-120S/12-SV(92) represents a part of Hirose’s commitment to high-quality, durable, and reliable connectivity solutions.
Where to Find FX11LA-120S/12-SV(92) by Hirose Electric Co Ltd
Locating the FX11LA-120S/12-SV(92) is straightforward using findchips.com. This platform allows you to compare current stock levels and pricing from various distributors. Historically, distributors such as Avnet Abacus, Sager, Onlinecomponents.com, Heilind Electronics, Future Electronics, Mouser Electronics, DigiKey, and Newark have offered this part. Always verify availability and current pricing through findchips.com to get the most accurate information.
In addition to finding the FX11LA-120S/12-SV(92), you can explore other substitute Headers and Edge Type Connectors that might be offered by Hirose Electric Co Ltd or other manufacturers on findchips.com.